ODU MEDI-SNAP® Size 2 Push-Pull Circular Connectors
ODU MEDI-SNAP® Size 2 Push-Pull Circular Connectors are circular push-pull connectors with plastic housing in size 2, coded by pin and groove. These circular connectors offer numerous styles of connectors and receptacles, various termination types, contact inserts, and color codings. The ODU MEDI-SNAP® size 2, connectors feature 8 color codings, 3 to 26 contacts, and up to 5,000 mating cycles. These circular connectors are IP50 and IP64 rated and are available in mated condition. Typical applications include medical, industrial, and digital test and measurement.Features
- Lightweight
- Easy installation
- Coding over pin and groove
- Contacts for solder and PCB termination
- Selection of numerous connectors and receptacles
- 8 color codings
- 3 mechanical codings
- Space-saving design
- High chemical resistance
- Fully sterilizable
- Quick mating with push-pull locking
- Easy-to-release break-away function
- Disposable solution available
- 3 to 26 contacts
- 2 termination types
- IP50 and IP64 rated and are available in mated condition
- Up to 5,000 mating cycles
Applications
- Medical
- Industrial
- Digital test and measurement
Videos
View Results ( 42 ) Page
| N.º de artículo | Hoja de datos | Número de contactos | Clasificación IP | Régimen de corriente | Indicador de cable | Tipo de conector |
|---|---|---|---|---|---|---|
| G52MC7-T05LPQ9-0071 | ![]() |
5 Contact | IP50 | 16 A | 16 AWG | Straight Socket (Receptacle) |
| S12MC7-P16MFG0-5470 | ![]() |
16 Contact | IP50 | 7.5 A | 22 AWG | Straight Plug |
| S42MC7-P16MFG0-747S | ![]() |
16 Contact | IP64 | 7.5 A | 22 AWG | Straight Plug |
| S42MC7-P26MCC0-927S | ![]() |
26 Contact | IP64 | 7.5 A | 22 AWG | Straight Plug |
| G12MC7-P07LPN0-0001 | ![]() |
7 Contact | IP50 | 9 A, 12 A | 18 AWG | Receptacle |
| G42MC7-P26LCC0-0071 | ![]() |
26 Contact | IP64 | 4 A | 28 AWG | Receptacle |
| G42MC7-P19LFG0-0071 | ![]() |
19 Contact | IP64 | 4 A | 28 AWG | Receptacle |
| G52MC7-P26LCC0-0071 | ![]() |
26 Contact | IP50 | 4 A | 28 AWG | Straight Socket (Receptacle) |
| G52MC7-P07LPN0-0071 | ![]() |
7 Contact | IP50 | 9 A, 12 A | 18 AWG | Receptacle |
| S42MC7-P07MPN0-547S | ![]() |
7 Contact | IP64 | 9 A, 12 A | 18 AWG | Straight Plug |
Publicado: 2023-09-04
| Actualizado: 2025-06-18