Stewart Connector / Cinch Connectivity Solutions SS-53000 Series HDMI Connectors
Stewart Connector / Cinch SS-53000 Series HDMI Connectors support standard, enhanced, or high-definition video plus multi-channel audio on a single cable. These High Definition Multimedia Interface (HDMI) Connectors from Stewart Connector / Bel are available in the right-angle mount and vertical mount. This HDMI technology is an industry-supported standard that combines video and audio into a single digital interface used in many audio-visual technologies. The SS-53000 series features high-temperature plastic with UL94V-0 rating and type-A interface with 30 micro inches of gold on contacts. These HDMI offers HDMI 1.4 and 2.1 performance and operate at -20°C to +85°C. The SS-53000 series is ideal for use in HD televisions, gaming applications, screens and displays, set-top boxes, GPS devices, and IoT applications.
Features
- HDMI 1.4 and 2.1 performance
- High temperature plastic with UL 94V-0 rating
- HDMI available in right angle mount and vertical mount
- Type-A interface with 30μin of gold on the contacts
- Multiple configurations with and without flanges
- -20°C to +85°C operating temperature range
Applications
- HD televisions
- Gaming applications
- Screens and displays
- Set-top boxes
- GPS devices
- IoT applications
SS-53000-001 Overview
SS-53000-002 Overview
SS-53000-003 Overview