Johnson / Cinch Connectivity Solutions SMP to SMP/SMA Semi-Rigid Cable Assemblies

Johnson / Cinch Connectivity Solutions SMP to SMP/SMA High-Performance Semi-Rigid Cable Assemblies are cable assemblies featuring an 18GHz maximum operating frequency. These cable assemblies are straight and right-angle connectors in 0.047” and 0.086” diameters with various lengths. The semi-rigid cable assemblies are available in both imperial and metric lengths. Typical applications include network equipment, test and measurement, semiconductor test, and wireless and radar systems.

Features

  • SMP to SMP/SMA
  • Available in both imperial and metric lengths
  • Available in straight and right-angle configurations
  • 18GHz maximum operating frequency
  • Cable diameters:
    • 0.047”
    • 0.086”

Applications

  • Network equipment
  • Test and measurement
  • Semiconductor test
  • Wireless and radar systems
View Results ( 28 ) Page
N.º de artículo Hoja de datos Conector A de Género Conector A de Estilo de Cuerpo Conector B de Género Conector B de Estilo de Cuerpo Longitud del cable Frecuencia máxima Polaridad
415-0506-012 415-0506-012 Hoja de datos Jack (Female) Straight Jack (Female) Straight 304.8 mm (12 in) 18 GHz Normal
415-0502-MM250 415-0502-MM250 Hoja de datos Jack (Female) Right Angle Jack (Female) Right Angle 250 mm (9.843 in) 18 GHz Normal
415-0502-012 415-0502-012 Hoja de datos Jack (Female) Right Angle Jack (Female) Right Angle 304.8 mm (12 in) 18 GHz Normal
415-0502-MM200 415-0502-MM200 Hoja de datos Jack (Female) Right Angle Jack (Female) Right Angle 200 mm (7.874 in) 18 GHz Normal
415-0507-MM250 415-0507-MM250 Hoja de datos Jack (Female) Straight Jack (Female) Right Angle 250 mm (9.843 in) 18 GHz Normal
415-0520-006 415-0520-006 Hoja de datos Jack (Female) Straight Plug (Male) Straight 152.4 mm (6 in) 18 GHz Normal
415-0520-012 415-0520-012 Hoja de datos Jack (Female) Straight Plug (Male) Straight 304.8 mm (12 in) 18 GHz Normal
415-0500-MM250 415-0500-MM250 Hoja de datos Jack (Female) Straight Jack (Female) Straight 250 mm (9.843 in) 18 GHz Normal
415-0500-006 415-0500-006 Hoja de datos Jack (Female) Straight Jack (Female) Straight 152.4 mm (6 in) 18 GHz Normal
415-0500-012 415-0500-012 Hoja de datos Jack (Female) Straight Jack (Female) Straight 304.8 mm (12 in) 18 GHz Normal
Publicado: 2023-03-15 | Actualizado: 2023-04-10