Bourns SRN301xBTA Semi-shielded Power Inductors
Bourns SRN301xBTA Semi-shielded Power Inductors are automotive-grade inductors with up to 0.46A minimum saturation current and up to 0.65A minimum heating current. These inductors feature a 1mm maximum profile, -55°C to 125°C operating temperature range, and improved product reliability with soldered lead-wire. Bourns SRN301xBTA Semi-shielded Power Inductors are both RoHS and AEC-Q200 compliant. These inductors are used in automotive systems, DC-DC converters, consumer electronics, and power supplies.
Features
- Semi-shielded construction
- Inductance range
- SRN3010BTA: 1μH to 33μH
- SRN3012BTA: 0.22μH to 47μH
- SRN3015BTA: 0.24μH to 47μH
- Improved product reliability with soldered lead-wire
- 1mm maximum profile
- Up to 0.46A minimum saturation current
- Up to 0.65A minimum heating current
- -55°C to +125°C operating temperature range
Applications
- Automotive systems
- DC-DC converters
- Consumer electronics
- Power supplies
Datasheets
Publicado: 2023-08-23
| Actualizado: 2026-03-11