Bourns SM91806AL BMS Signal Transformer
Bourns SM91806AL Battery Management System (BMS) Signal Transformer is basic insulation compliant with IEC 60664/61558/62368- and is AEC-Q200 compliant. This transformer is developed for the analog device’s LTC6815 series, MC33771C series, and BQ79616 models. The SM91806AL BMS signal transformer is RoHS-compliant and halogen-free. This transformer features a minimum clearance distance of 8.2mm, pollution degree 2, and a material group CTI I. The SM91806AL BMS signal transformer operates at -40°C to 125°C temperature range, up to 1000VDC working voltage, and 50MΩ min insulation resistance. This transformer is designed for BMS applications.Features
- Creepage distance 8.2mm minimum, overvoltage category II
- Clearance distance 8.2mm minimum, pollution degree 2, and material group CTI I
- Basic insulation compliant with IEC 60664/61558/62368-1
- Developed for the analog device’s LTC6815 series, MC33771C series, and BQ79616 models
- AEC-Q200 compliant
- RoHS-compliant and halogen-free
- Designed for BMS applications
Specifications
- -40°C to 125°C operating temperature range
- Up to 1000VDC working voltage
- Hi-Pot: 4300VDC or 3000VAC
- 50MΩ min insulation resistance
- 1200V partial discharge level
- 20pF max interwinding capacitance
- 245°C to 250°C peak temperature range
Dimension Diagram
Electric Schematic Diagram
Publicado: 2024-01-11
| Actualizado: 2025-01-07