Bourns SM91522AL Automotive-Grade BMS Transformer
Bourns SM91522AL Automotive-Grade Battery Management System (BMS) Transformer is a single-channel BMS transformer that provides functional insulation and an integrated common-mode choke for noise rejection. The Bourns SM91522AL is rated for a 1000VDC working voltage and a 4300VDC Hi-Pot test. The 3.5mm low-profile design of the transformers suits compact BMS designs and thin battery packs.
Features
- 3.5mm low-profile height
- Pin auto-termination
- 4300VDC Hi-Pot
- 1000VDC working voltage
- Single channel with integrated choke
Applications
- BMS in hybrid and electric powertrain systems
- Energy storage battery packs with BMS
Specifications
- 150μH to 450μH inductance range
- 0.5μH maximum leakage inductance
- DC resistance (DCR)
- 0.45Ω maximum (1-3)
- 0.85Ω maximum (4-6)
- 1:1 ±2% turns ratio
- Moisture Sensitivity Level (MSL) 1
- -40°C to +125°C operating temperature range
Dimensions
Schematic
Publicado: 2026-10-20
| Actualizado: 2026-10-27