Bourns MAG-3002009 Common-Mode Choke

Bourns MAG-3002009 Common-Mode Choke offers a high-current through-hole (THT) design and is built for applications based on STM32G4 microcontrollers. The device provides effective EMI suppression and noise filtering in compact power system designs while supporting current levels up to 33ADC. Housed in a compact 37mm x 32mm x 22mm package, the choke helps reduce conducted electromagnetic interference in demanding environments. Ferrite core construction, enameled copper windings, and a low-resistance design are combined in the MAG-3002009 choke, improving filtering performance while minimizing power loss. Bourns MAG-3002009 Common-Mode Choke is ideal for industrial equipment, AI server power systems, and EMI filtering circuits.

Features

  • Designed for STM32G4 microcontrollers
  • Effective EMI suppression and noise filtering
  • Compact THT design
  • High efficiency
  • Low power loss
  • Energy-saving
  • Corrosion-resistant for longevity

Applications

  • Industrial devices
  • AI server power supplies
  • EMI circuits

Specifications

  • Up to 33ADC current range
  • 150kHz switching frequency
  • 37mm x 32mm x 22mm footprint
  • 1000VAC Hi-Pot rating
  • Ferrite core
  • Enameled copper wire
  • Tin terminal finish
  • -40°C to +125°C operating temperature range

Dimensions

Mechanical Drawing - Bourns MAG-3002009 Common-Mode Choke
Publicado: 2026-11-11 | Actualizado: 2026-11-16