Bourns GDT35 3-Electrode Gas Discharge Tube Arrestors
Bourns GDT35 3-Electrode Gas Discharge Tube Arrestors significantly improve protection from voltage transients caused by lightning or accidental contact with AC power lines. With improvements driven by computer modeling simulations, the Model GDT35 Next-Generation series provides an enhanced level of voltage limiting during fast-rising events to reduce stress on downstream components. For these 3-electrode variants, Bourns’ unique coplanarity fit allows the component to toggle in either direction until a three-point contact is established. The low capacitance and low insertion loss make the GDT35 3-Electrode Gas Discharge Tube Arrestors an ideal solution for protecting industrial communications and high-speed information and communication technology (ICT) equipment.Features
- Fast response time
- Wide temperature range
- High surge current rating
- Low capacitance and insertion loss
- Stable performance throughout life
- Small surface mount package
- Reflow solderable
- 55/125/21 climate category per IEC 60068-1
- Moisture Sensitivity Level (MSL) 1
- Halogen-free and RoHS compliant
Applications
- Set-top boxes
- Industrial communications
- HVAC controls
- xDSL, POTS, and G.Fast
- Antennas
Specifications
- 75V to 600V (±20%) DC sparkover voltage range at 100V/s
- Impulse sparkover voltage
- 300V to 1000V at 100V/µs
- 650V to 1200V at 1kV/µs
- >2GΩ insulation resistance
- ~70V glow voltage at 10mA
- ~10V arc voltage at >1A
- <0.5A glow-to-arc transition current
- <0.7pF capacitance at 1MHz
- 52V or 135V DC holdover voltage options at <150ms
- 20kA (1 operation) maximum surge current at 8/20µs
- Nominal impulse discharge current
- 14kA (10 operations) at 8/20µs
- 2kA (1 operation) at 10/350µs
- 200A (300 operations) at 10/1000µs
- Nominal AC discharge current
- 20ARMS (1 operation) for 11 cycles at 60Hz
- 10ARMS (10 operations) per 1s
- -55°C to +125°C temperature range
Videos
Publicado: 2022-10-24
| Actualizado: 2023-09-14