Bourns CR0603 Thick Film Chip Resistors

Bourns CR0603 Thick Film Chip Resistors are sulfur-resistant surface-mount devices (SMD). These thick-film resistors are built with a nickel barrier using a three-layer contacting process to avoid leaching and provide solderability. The power rating of these chip resistors is 1/10W at +70°C with small package dimensions. Bourns CR0603 chip resistors are RoHS compliant and have tight dimensional tolerances.

Features

  • RoHS compliant
  • Tight tolerances of bottom electrode width
  • Suitable for all types of soldering processes
  • Three-layer contacting process with nickel barrier prevents leaching and provides excellent solderability
  • Paper tape on a reel for automatic placement

Specifications

  • 0Ω (jumper) to 10MΩ resistance range
  • 100PPM/°C or 200PPM/°C temperature coefficient
  • 1% or 5% tolerance
  • 100mW power rating
Publicado: 2017-04-05 | Actualizado: 2024-03-26