Bourns CR0402 Thick Film Chip Resistors
Bourns CR0402 Thick Film Chip Resistors are sulfur-resistant thick film surface mount devices (SMD). These Bourns resistors are built with a nickel barrier using a three-layer termination process to avoid leaching and provide solderability. The power rating of these chip resistors is 1/16W at +70°C and features small package dimensions. The CR0402 chip resistors are RoHS compliant and have tight dimensional tolerances.Features
- RoHS compliant
- Small package dimensions
- 1/16W power rating at +70°C
- 3-layer termination process with nickel
- Barrier helps prevent leaching and provides excellent solderability
- Suitable for most types of soldering processes
- Standard packaging on paper tape and reel
- Sulfur-resistant design
Specifications
- 50V (maximum) overload voltage
- 100V (maximum) working voltage
- -55°C to 155°C operating temperature range
Publicado: 2017-08-01
| Actualizado: 2024-03-26