BittWare RFX-8440 Card
BittWare RFX-8440 Card is an innovative PCIe data acquisition card that addresses the entire sub-6GHz spectrum. The RFX8440 is ideal for 5G, LTE wireless, phased array RADAR, and satellite communications applications. The device features the modern third-generation Xilinx RFSoC UltraScale+ Zynq ZU43 device. This powerful single-chip adaptable radio platform provides up to 6GHz of direct RF sampling. This RFSoC acquires, processes, and acts on RF signals with features like a multi-element processing system, FPGA, real-time dual-core Arm®, and a second quad-core Arm.Specifications
- FPGA
- Zynq UltraScale+ RFSoC
- XCZU43 in an E1156 package
- Core speed grade -2
- Zynq UltraScale+ RFSoC
- Analog:
- Analog:
- 1GHz to 2GHz L-Band: Includes several signal conditioning components including variable gain
- 4 x 5 GSPS 14-bit ADCs: -64dB to +38dB
- 4 x 9.7 GSPS 14-bit DACs: 32 dB of output power control inside the FPGA
- Programmable clocks
- External reference and triggers
- SSMC style connectors
- On-board flash:
- Flash memory for booting FPGA
- Flash memory for ARM bootloader and OS image
- 32GB eMMC for ARM disk
- External memory:
- Processing system: 16GB, 64-bit DDR4-2100 with ECC
- Programmable logic: 10GB, single bank 40-bit DDR4-2400, no ECC
- External digital interfaces:
- Processing system
- PCIe Gen2 x1
- RJ45 Ethernet
- USB UART, USB 3.0
- Programmable logic:
- Up to 200Gb/s via 8× 25G OCuLink
- AMD Hard IP support for dual 100GbE
- Processing system
- +5°C to +35°C operating temperature range
- Cooling:
- Standard: double-width passive heatsink
- Contact BittWare for other cooling options
- Electrical:
- On-board power derived from a 6-pin AUX connector
- Power dissipation is application-dependent
- Typical max power consumption is 50W
- Quality:
- Manufactured to IPC-A-610 Class 2
- RoHS compliant
- CE, FCC, UKCA, and ICES approvals
- Form factor:
- 3/4-length, standard-height PCIe dual-slot card (x16 mechanical)
- Supports standalone operation
- RFX-8440 can be ordered as a TeraBox ™ integrated server platform
- Development Tools:
- FPGA development
- BittWare provides interface software support for an example bitstream that fully configures the RFSoC chip using a scripting language running on the FPGA’s ARM. AMD Vivado development tools are fully supported for the development of custom design
- Deliverables
- RFX-8440L L-Band Transceiver
- Data capture and relay example - full source code
- 1-year hardware warranty
- FPGA development
Flexible 4-Channel Analog In/Out
The RFX-8440 features variable gain down to -40dBm (input). The critical analog circuitry is designed to match the performance needs for a clean signal to/from the RFSoC's 14-bit interfaces. BittWare's high-performance analog PCB design spans three decades as a core strength.
Single-Chip Adaptable Platform
At the heart of RFX-8440 is the Zynq ZU43 RFSoC. This powerful single-chip adaptable radio platform provides up to 6GHz of direct RF sampling.
DIGITAL I/O
Getting digital data to/from the RFSoC is easy with the OCuLink 8× 25Gb/s interface. Connect to NVMe storage using BittWare's Data Recorder IP, other BittWare FPGA cards for further processing, a CPU host, or a custom interface card.
Compliances
• FCC (USA) 47CFR15.107 / 47CFR15.109
• CE (Europe) EN 55032:2015/A11:2020 / EN 55035:2017/A11:2020 / EN 61000-3-2:2014 / EN 61000-3-3:2013
• UKCA (United Kingdom) BS EN 55032:2015/A11:2020 / BS EN 55035:2017/A11:2020 / BS EN 61000-3-2:2014 / BS EN 61000-3-3:2013
• ICES (Canada) ICES-003 issue 7
• Safety: EN 62368-1:2014/AC:2015, BS EN 62368-1:2014/AC:2015
• RoHS compliant to the EN IEC 63000:2018, BS EN IEC 63000:2018 520N-MX
• FCC (USA) 47CFR15.107 / 47CFR15.109
• CE (Europe) EN 55032 / EN55024 / EN 55035 / EN 61000-3-2 / EN 610003-3
• UKCA (United Kingdom) BS EN 55032 / BS EN55024 / BS EN 55035 / BS EN 61000-3-2 / BS EN 610003-3
• ICES (Canada) ICES-003 issue 7
• RCM (Aus/NZ)
• Safety objectives referred to in Article 3 and set out in Annex I of DIRECTIVE 2014/35/EU have been fulfilled
• RoHS – restriction of hazardous substances