Signal Transformer / Bel Lighting (LT) Transformers

Signal Transformer/Bel Lighting (LT) Transformers offer a 50VA rating, 120V to 277V, 50/60Hz primary rating, and 12V at 4.17A secondary rating. These compact LT transformer components feature Safety Extra Low Voltage (SELV) outputs designed for industries and OEM installations of landscape, track, recessed, and LED lighting. The LT277-50-12 is ideal for 480V, three-phase 4-wire systems, while the LT120-50-12 is designed for single-phase 120V 50/60Hz supplies.

Features

  • UL recognized to North American Harmonized standards: UL5085-1-2 and CSA C22.2 No. 66
  • Easy to mount and can be hardwired via standard 1/2" conduit hardware and a straight box connection
  • Rugged construction at a reasonable price
  • Corrosion-resistant surface coating (environmentally resilient)
  • Insulation class B 130C
  • Auto-reset thermal protection
  • 18 AWG style UL 1015 lead connections

Applications

  • OEM installations of landscape, track, recessed, and LED lighting
  • Security systems in the commercial, consumer, and industrial sectors

Videos

Publicado: 2020-02-17 | Actualizado: 2024-08-29