Bel Power Solutions TET3600 Front End Power Supply
Bel Power Solutions TET3600 Front End Power Supply offers a 3600W power level, 200VAC to 277VAC input voltage range, and a 56W/in3 high-density design. This 3600W AC-DC power-factor-corrected (PFC) and DC-DC power supply converts standard AC mains power or high voltage DC bus voltages into a main output of 54.5VDC. This supplies 48VDC power distribution in high-performance, reliable data center equipment, servers, network switches, and routers. The TET3600 is hot-plug capable and has one single rear-side connector for input and output power and signaling. Protections include overtemperature, output overvoltage, and overcurrent. The TET3600 power supply from Bel Power Solutions features a status LED with fault signaling and supports both I2C and CAN communication interfaces for control, programming, and monitoring.Features
- AC input with power factor correction, usable also with high voltage DC
- One single rear-side connector for input and output power and signaling
- Parallel operation with active digital current sharing through CAN bus
- Hot-plug capable
- Full digital controls for improved performance
- Supports both I2C and CAN interfaces
- Status LED with fault signaling
- Isolated signals and communication interfaces
- Black box recorder optional
- Protection
- Overtemperature
- Output overvoltage
- Overcurrent
Applications
- High performance servers
- Routers and switches
- Data centers
- Industrial power supplies
Specifications
- Up to 97% efficiency at half-load
- Input Voltage
- 200VAC to 277VAC at full power
- 240VDC to 380VDC at full power
- 90VAC to 180VAC at reduced output power
- 3600W main output with programmable voltage set-point of 42VDC to 58VDC
- 12VDC/30W standby output
- 104mm x 40mm x 256mm dimensions
Block Diagram
Publicado: 2023-02-22
| Actualizado: 2023-09-26