Axiomtek eBOX626-311-FL Fanless Embedded System

Axiomtek eBOX626-311-FL Fanless Embedded System is integrated with 1.8GHz Intel® Atom® x5-E3940 System-on-Chip (SoC) and 204-pin 8GB DDR3L-1866 SO-DIMM. This module supports 2GbE LAN, 3-COM (w/o 24V/120W adapter and power cord), 6-USB, one 2.5inches SATA drive bay, and an mSATA drive. The eBOX626-311-FL embedded system features an AMS.AXView intelligent remote monitoring software for Industrial Internet-of-Things (IIoT). The fanless embedded module is designed to operate reliably in industrial environments with an IP40-rated enclosure, extended -20°C to 60°C operating temperature range, and 3Grms vibration resistance. This module is ideally used in industrial controllers, intelligent robotic control, intelligent gateway systems, smart kiosks, visual inspection, and data visualization systems.

Specifications

  • Built with aluminum extrusion and heavy-duty steel
  • 1.8GHz Intel Atom x5-E3940 onboard
  • 204-pin DDR3L-1866 SO-DIMM for up to 8GB of memory
  • SoC integrated
  • Trusted Platform Module (TPM) 1.2
  • Supports 2GbE LAN, 3-COM, and 6-USB
  • AMS.AXView intelligent remote monitoring software for IIoT
  • System I/O outlet
    • 2x RS-232/422/485
    • 1x RS-232
    • 1x HDMI (lockable)
    • 1x VGA
    • 1x Audio (Mic-in/Line-out)
    • 2x 10/100/1000 Mbps Ethernet (Intel® i211-AT)
    • 4x USB 3.0
    • 2x USB 2.0
    • 4x SMA-type antenna connector
    • 1x Phoenix-type VDC power input connector
    • 1x AT/ATX switch
    • 1x ATX power switch
  • Expansion interface
    • 2x Full-size PCI Express mini card slot (USB + PCIe signal)
    • 1x SIM slot
  •  Storage
    • 1x 2.5inches SATA HDD drive bay
    • 1x mSATA
  • System indicator
    • 1x Green LED for system power-on
    • 1x Yellow LED for HDD/SSD active
  • AC version power protection
    • Over Voltage Protection (OVP)
    • Under Voltage Protection (UVP)
    • Short Current Protection (SCP)
  • 9VDC to 36VDC power supply
  • -20°C to 60°C operating temperature range
  • CE and FCC Class A certified
  • IP40 rated
  • 200mm x 120mm x 46mm dimensions

Applications

  • Industrial controllers
  • Intelligent robotic control
  • Intelligent gateway systems
  • Smart kiosks
  • Visual inspection
  • Data visualization systems

Product Overview

Axiomtek eBOX626-311-FL Fanless Embedded System

Dimensions in mm

Mechanical Drawing - Axiomtek eBOX626-311-FL Fanless Embedded System

Videos

Publicado: 2020-08-31 | Actualizado: 2024-05-08