Auer Signal QDS LED Steady/Flashing Beacons
Auer Signal QDS LED Steady/Flashing Beacons are IP66-rated 94mm cubic-design beacons with 30cd luminous intensity. These LED beacons feature good frontal and lateral signaling effects, IK09 impact resistance, and 1Hz strobe/flash frequency. The QDS LED beacons have an internal diffuser and special lens pattern for optimal 360° signaling effect. These LED beacons are built with UV-stabilized material and operate within -30°C to 60°C temperature range. The QDS LED steady/flashing beacons are ideal for industrial and general applications.Features
- 94mm cubic-design LED steady/flashing beacon
- Good frontal and lateral signalling effect
- 30cd luminous intensity
- IP66 degree of protection
- IK09 impact resistance
- UV-stabilised material
- Modern LED technology
- Steady and flashing light that can be switched externally
- For industrial and general applications
- Combinations of beacons and multi-tone alarm sounders are possible
Specifications
- 0.003A leakage current
- 16x LEDs light source
- 1Hz strobe/flash frequency
- 100% duty cycle
- >50000hrs service life
- -30°C to 60°C operating temperature range
Dimensional Diagram
View Results ( 6 ) Page
| N.º de artículo | Hoja de datos | Color de iluminación | Longitud del cable | Régimen de voltaje | Régimen de corriente | RoHS - Mouser |
|---|---|---|---|---|---|---|
| 874166313 | ![]() |
Green | 1 m | 230 VAC to 240 VAC | 75 mA | Y |
| 874166405 | ![]() |
Green | 1 m | 24 VAC, 24 VDC | 100 mA | Y |
| 874161313 | ![]() |
Amber | 1 m | 230 VAC to 240 VAC | 75 mA | Y |
| 874162313 | ![]() |
Red | 1 m | 230 VAC to 240 VAC | 75 mA | Y |
| 874162405 | ![]() |
Red | 1 m | 24 VAC, 24 VDC | 100 mA | Y |
| 874161405 | ![]() |
Amber | 1 m | 24 VAC, 24 VDC | 100 mA | Y |
Publicado: 2023-08-28
| Actualizado: 2023-10-25