ATI Industrial Automation Axia Multi-Axis Force/Torque Sensors

ATI Industrial Automation Axia Multi-Axis Force/Torque Sensors are easy-to-use, high-precision force/torque (F/T) sensors that support a broad range of applications. Axia F/T sensors operate on ATI silicon strain gage technology, providing excellent accuracy, resolution, and overload performance. Electronics and communication options are common across all Axia models to simplify integration and high-volume deployment. The Axia90-M50, Axia130-M125, and Axia130-M300 offer seamless ISO-standard mechanical integration, IP67 environmental protection, and 50Nm, 125Nm, and 300Nm load ratings. The Axia130 sensors include a large through-hole for easy routing of cables and other utilities through the center of the sensor.

Features

  • Measures the outputting forces and torques from the x, y, and z Cartesian coordinates
  • Silicon strain gage technology provides excellent accuracy, resolution, and overload performance
  • Electronics and communication options across Axia models simplify integration and high-volume deployment
  • Seamless ISO-standard mechanical integration, IP67 environmental protection, and 50Nm, 125Nm, and 300Nm load ratings (Axia90-M50, Axia130-M125, and Axia130-M300)
  • Large through-hole for easy routing of cables and other utilities through the center of the sensor (Axia130)

Applications

  • Electronic assemblies
  • Polishing
  • Real-time force control
  • Product testing
  • Pick and place
  • Collaborative robotics

Videos

Publicado: 2025-07-09 | Actualizado: 2025-08-20