Apacer Technology Inc. SV24P-25 Serial ATA Flash Drives
Apacer Technology Inc. SV24P-25 Serial ATA Flash Drives are well-balanced SSD drives utilizing 3D-NAND for higher capacity up to 1920GB, providing more power efficiency than 2D-NAND. These flash drives are built with a powerful SATA controller supporting on-the-module ECC and an efficient wear-leveling scheme. The SV24P-25 flash drives feature Advanced Encryption Standard (AES) for data safeguarding. End-to-End data protection ensures that data integrity is assured at multiple points in the path to enable reliable delivery of data transfers, especially for highly-intensive applications. These flash drives consume 485mA power in active mode and 65mA in idle mode.The SV24P-25 serial ATA flash drives feature a 5V±10% supply voltage and operate within a -40°C to 85°C wide temperature range. These flash drives incorporate the page mapping file translation layer and offer various implementations, including power saving modes, wear leveling, S.M.A.R.T., overprovisioning, DataRAID™, and SMART Read Refresh™.
Features
- Compliance with SATA Revision 3.2:
- SATA 6Gb/s interface
- Backward compatible with SATA 1.5Gb/s and 3Gb/s interfaces
- ATA command set-4 (ACS-4)
- 120GB, 240GB, 480GB, 960GB, and 1920GB capacities
- DRAM cache for enhanced random performance
- SATA power management modes
- >3,000,000 hours MTBF
- Performance:
- 600MB/sec burst read/write
- Up to 560MB/sec sequential read
- Up to 495MB/sec sequential write
- Up to 96,000IOPS random read (4K)
- Up to 84,000IOPS random write (4K)
- RoHS compliant
- Flash management:
- Low-Density Parity-Check (LDPC) code
- Global wear leveling
- Flash bad-block management
- Flash translation layer - page mapping
- S.M.A.R.T.
- Device sleep
- ATA secure erase
- TRIM
- Hyper cache technology
- Over-provisioning
- DataRAID™
- SMART Read Refresh™
Specifications
- Temperature range:
- Operating:
- 0°C to 70°C standard
- -40°C to 85°C wide
- -55°C to 100°C storage
- Operating:
- Power consumption:
- 485mA in active mode
- 65mA in idle mode
- Connector type:
- 7-pin SATA signal connector
- 15-pin SATA power connector
- Form factor:
- 2.5”
- 100mm x 69.85mm x 6.90mm dimensions
- 69.38g±5% net weight
Functional Block Diagram
Dimensions
View Results ( 26 ) Page
| N.º de artículo | Tamaño de memoria | Escritura sostenida | Lectura sostenida | Corriente modo activo |
|---|---|---|---|---|
| A12.P25HGC.00121 | 120 GB | 460 MB/s | 560 MB/s | 400 mA |
| A12.P25HHC.00121 | 120 GB | 460 MB/s | 560 MB/s | 400 mA |
| A12.P25JGC.00482 | ||||
| A12.P25JHC.00482 | ||||
| A12.P25KGC.00482 | ||||
| A12.P25KHC.00482 | ||||
| A12.P25LGC.00482 | ||||
| A12.P25LHC.00482 | ||||
| A12.P25MGC.00482 | ||||
| A12.P25MHC.00582 |
Publicado: 2023-06-01
| Actualizado: 2023-07-10