Apacer Technology Inc. Industrial SH240-297 Serial ATA Flash Drives

Apacer Technology Inc. Industrial SH240-297 Serial ATA Flash Drives are well-balanced solid-state drives (SSDs) with a compact form factor and excellent performance. Designed with a SATA 6Gb/s interface, the SH240-297 fully complies with the current SATA Revision 3.2 specifications and delivers outstanding read/write speeds. For enhanced data efficiency, the SSD's internal controller is engineered with DRAM to optimize random performance, making it an ideal solution for space-constrained industrial or server applications that demand robust and reliable storage.

Utilizing 3D NAND technology for capacities of up to 960GB and offering greater power efficiency than 2D NAND, the Apacer SH240-297 is equipped with a powerful SATA controller that supports on-the-module ECC and an efficient wear-leveling scheme. It also features an LDPC (Low-Density Parity Check) ECC engine and SLC-liteX technology, which supports P/E cycles of up to 100,000 times, extending SSD endurance and enhancing data reliability. Additionally, SH240-297 features a built-in thermal sensor to monitor the SSD's temperature via S.M.A.R.T. commands, preventing overheating. For highly intensive applications, end-to-end data protection ensures data integrity is maintained at multiple points along the data transfer path, enabling reliable data transfers.

In terms of security, SH240-247 offers robust data protection with the Advanced Encryption Standard to safeguard against unauthorized access. It also includes numerous advanced features such as flash block management, DataDefender™, ATA secure erase, TRIM, page mapping, device sleep, power-saving modes, DataRAID™, and SMART Read Refresh™. With exceptional performance, proven reliability, and enhanced data protection, SH240-247 is the ideal storage or cache solution for a variety of applications, including industrial, imaging, computing, and enterprise markets.

Features

  • Compliance with SATA Revision 3.2
    • SATA 6Gb/s interface
    • Backward compatible with SATA 1.5 and 3Gb/s interfaces
    • ATA command set-4 (ACS-4)
  • Flash management
    • Low-Density Parity-Check (LDPC) code
    • Bad block management
    • Global wear leveling
    • DataDefender
    • ATA secure erase
    • TRIM
    • Flash translation layer (page mapping)
    • Device sleep
    • SATA power management
    • SLC-liteX (P/E cycles: 100K)
    • DataRAID
    • SMART read refresh
    • S.M.A.R.T.
  • DRAM cache for enhanced random performance
  • 3D TLC NAND Flash type (BiCS5)
  • Endurance (in drive writes per day [DWPD])
    • 40GB: 36.53 DWPD
    • 80GB: 40.87 DWPD
    • 160GB: 44.96 DWPD
    • 320GB: 45.31 DWPD
    • 640GB: 46.02 DWPD
  • Security includes AES 256-bit hardware encryption
  • Reliability
    • Thermal sensor
    • End-to-end data protection
  • Physical characteristics
    • JEDEC MO-297 form factor
    • 54.00mm x 39.80mm x 4.00mm dimensions
    • 8.56g ±5% net weight
  • LED indicator for drive behavior
  • RoHS-compliant

Applications

  • Industrial
  • Imaging
  • Computing
  • Enterprise

Specifications

  • 40GB, 80GB, 160GB, 320GB, and 640GB capacities
  • 5V ±5% operating voltage
  • Performance
    • Burst read/write of 600MB/sec
    • Sequential read of up to 560MB/sec
    • Sequential write of up to 495MB/sec
    • Random read (4K) of up to 98,000 IOPS
    • Random write (4K) of up to 81,000 IOPS
  • 0°C to +70°C (standard) or -40°C to +85°C (wide) operating temperature range (Tc)
  • -55°C to 100°C storage temperature (Ta)
  • Power consumption
    • 445mA active mode (max.)
    • 95mA idle mode
  • >3,000,000 hours MTBF

Functional Block Diagram

Block Diagram - Apacer Technology Inc. Industrial SH240-297 Serial ATA Flash Drives
Publicado: 2025-12-03 | Actualizado: 2026-01-12