Analog Devices / Maxim Integrated MAX77840 3.15A Switched-Mode Charger
Analog Devices MAX77840 3.15A Switched-Mode Charger includes a ModelGauge™ m5 fuel gauge with integrated USB BC1.2 detection for Li-ion batteries and a SAFEOUT LDO. The charger integrates all switches and operates at either 4MHz or 2MHz (programmable) switching frequency, allowing the selection of small external components or achieving low heat dissipation. The MAX77840 is ideally suited for mobile point-of-sale devices, portable medical electronics, or other handheld devices. It includes the USB BC1.2 detection function to recognize common USB adapters and set the input current limit automatically. The Analog Devices MAX77840 can supply up to 1.5A OTG current with proprietary MAXOTG protection, limiting the OTG output current to prevent system voltage from collapsing under heavy OTG loads.The ModelGauge m5 provides accurate battery fuel gauging and operates with extremely low battery current (25µA, typ.) during standby or sleep mode to extend battery life. The interaction between the ModelGauge m5 and the charger provides end-users a superior charging experience in a single IC. Shipping mode is built into the MAX77840 to minimize battery drain when the device is not in use. The MAX77840 features an I2C 3.0 compatible serial interface and is offered in a 3.87mm x 3.96mm, 9 x 9 bump array wafer-level package (WLP) with 0.4mm pitch.
Features
- Single-input switch-mode charger
- Up to 16V protection
- Up to 13.4V input operating range
- Up to 4.0A input current limit with Adaptive Input Current Limiting (AICL)
- Up to 3.15A battery charging current limit
- CC, CV, and die temperature control
- Small inductor (0.47µH or 1µH package)
- High efficiency
- Supports USB-OTG reverse boost, up to 1.5A current limit (programmable)
- Integrated battery true-disconnect FET
- RDS(ON) = 12.8mΩ
- Rated up to 9ARMS, discharge current limit (programmable, default 4.5A)
- Adapter type detection
- D+/D- detection for a USB port, USB DCP, and USB HVDCP
- BC 1.2 compliant
- ModelGauge m5 battery fuel gauge
- ±1% SOC accuracy, no calibration cycles, very low IQ
- Time-to-empty and time-to-full prediction
- One SafeOut LDO
- Control functions
- Shipping mode with ONKEY pressing clear
- True hardware reset with ONKEY
- I2C 3.0 compatible interface with interrupt output
- 3.87mm x 3.96mm, 9 x 9 array WLP with 0.4mm pitch
Applications
- Industrial PCs
- Portable medical devices
- Mobile Point-of-Sale devices
- Wireless speakers
- E-cigarettes
- Smart home automation, sensors
- Internet of Things (IoT)
Simplified Block Diagram
Publicado: 2021-08-23
| Actualizado: 2025-08-22