Analog Devices Inc. HMC460 Low Noise Distributed Amplifiers

Analog Devices HMC460 GaAs pHEMT MMIC Low Noise Distributed Amplifiers operate between direct current and 20GHz. These gallium arsenide (GaAs) amplifiers feature monolithic microwave integrated circuits (MMIC) and pseudomorphic high electron mobility transistors (pHEMT). These amplifiers are used in telecom infrastructure, microwave radio, and Very Small Aperture Terminal (VSAT) satellite systems. The amplifiers provide 14dB of gain, 2.5dB noise figure, and +16dBm of output power at 1dB gain compression while requiring only 60mA from a +8V supply. HMC460 amplifiers can be integrated into Multi-Chip Modules (MCMs) because of their small size. The HMC460 is available in die packages. HMC460LC5 amplifiers come in a leadless 5mm x 5mm ceramic surface mount package.

Features

  • 2.5dB @ 10GHz noise figure
  • 14dB @ 10GHz gain
  • +16dBm @ 10GHz P1dB output power
  • +8V @ 60mA supply voltage
  • 50Ω matched input/output
  • Packaging
    • 3.12mm x 1.63mm x 0.1mm die dimensions HMC460
    • 5mm x 5mm HMC460LC Lead Ceramic
    • 25mm2 Small Mount Package

Applications

  • Telecom infrastructure
  • Microwave radio and VSAT
  • Military and space
  • Test instrumentation

Block Diagram

Block Diagram - Analog Devices Inc. HMC460 Low Noise Distributed Amplifiers
Publicado: 2019-05-14 | Actualizado: 2024-01-08