Analog Devices Inc. EV-AD74416H-ARDZ Evaluation Board
Analog Devices Inc. EV-AD74416H-ARDZ Evaluation Board is a comprehensive tool designed to demonstrate the capabilities of the AD74416H quad-channel, software-configurable input/output device tailored for industrial control applications. The Analog Devices EV-AD74416H-ARDZ board integrates a custom power solution using the MAX17691B isolated flyback converter and provides digital isolation through ADuM341E and ADuM342E isolators. The board supports a wide range of analog and digital I/O configurations, including voltage/current input/output, digital input/output, thermocouple, and RTD measurements. The board interfaces with a PC via the EVAL-SDP-CK1Z (SDP-K1) controller board and is managed through Analog Devices’ PC-based Analysis | Control | Evaluation (ACE ) software, enabling full control and data acquisition over SPI. With a robust design and flexible configuration, the EV-AD74416H-ARDZ serves as a powerful platform for evaluating the AD74416H in real-world industrial and automation scenarios.Features
- SPI-compatible Arduino and PMOD connector
- PC-based ACE software for control
- No-OS MBED drivers providing example code in C
Applications
- Industrial control systems
- Process control
- Factory automation
Required Equipment
- Bench top power supply and connector cables
- PC running Windows® 7 SP1 (32/64-bit), Windows 8.1 (32/64-bit), or Windows 10 (32/64-bit)
Resources
Publicado: 2025-05-22
| Actualizado: 2025-05-28