ams OSRAM Kx CULPM1 OSTAR® Projection Compact LEDs
ams OSRAM Kx CULPM1 OSTAR® Projection Compact LEDs are a compact light source with an isolated heat sink for improved heat dissipation. The device implements high-current chip technology for increased light output. The ams OSRAM Kx CSLNM1.13 OSTAR projection compact is available in a 455nm blue, 622nm red, and 530nm true green color and is housed in a white molded SMD ceramic package.Features
- White molded SMD ceramic package
- Color
- KB CULPM1.14 - λdom = 455nm (blue)
- KR CULPM1.23 - λdom = 622nm (red)
- KT CULPM1.13 - λdom = 530nm (true green)
- Corrosion Robustness Class: 3B
- Chip technology
- UX:3 - KB CULPM1.14 and KT CULPM1.13
- Thinfilm - KR CULPM1.23
- ESD: 8kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 3B)
Applications
- Entertainment
- Factory automation
Publicado: 2023-11-17
| Actualizado: 2023-12-03