Positronic VPB Power & Hybrid Connectors

Positronic VPB Power and Hybrid Connectors are specially designed to act as a dedicated interface between backplanes and boards. The series provides dual redundant power, system management, and high voltage auxiliary circuits to each slot within the platform. These panel-mount connectors feature a blind-mating capability that can be used for board alignment during insertion. They offer size 22 and 16 fixed contacts with <0.001Ω average power contact resistance and <0.005Ω average signal contact resistance. Positronic VPB Power and Hybrid Connectors are compliant to PICMG 3.0, AdvancedTCA®, Zone 1 connector requirements.

Features

  • Provides a dedicated interface between backplanes and boards
  • Offers dual redundant power, system management, and high voltage auxiliary circuits to each slot within the platform
  • Size 22 and 16 fixed contacts
  • Blind-mating capability
  • <0.001Ω average power contact resistance
  • <0.005Ω average signal contact resistance
  • Panel mount
  • Compliant to PICMG 3.0, AdvancedTCA®, Zone 1 connector requirements
  • RoHS compliant
Publicado: 2021-05-28 | Actualizado: 2022-03-11