American Bright LED BL-HJEx/-HKBx/-H10x Bi-/Multi-Color LEDs
American Bright LED BL-HJEx/-HKBx/-H10x Bi-/Multi-Color LEDs are compatible with automatic placement equipment and infrared and vapor phase reflow solder processes. Also, these LEDs are well-suited for all SMT assembly methods. The BL-HJEx/-HKBx/-H10x bi-/multi-color LEDs feature a 5V reverse voltage and an operating temperature range of -40°C to 85°C. These LEDs comply with the RoHS standards, contributing to a greener and safer environment. Typical applications include backlighting in LCDs, status indicators in consumer and industrial electronics, indoor decorating and entertainment design, and other general uses.Features
- Suitable for all SMT assembly methods
- Compatible with infrared and vapor phase reflow solder process
- 5V reverse voltage
- Compatible with automatic placement equipment
- -40°C to 85°C operating temperature range
- RoHS-compliant
Applications
- Backlighting in LCDs
- Status indicators in consumer and industrial electronics
- Indoor signage displays
- Indoor decorating and entertainment design
Additional Resource
View Results ( 4 ) Page
| N.º de artículo | Hoja de datos | Producto | Paquete / Cubierta | Color de iluminación | If - Corriente directa | Vf - Tensión directa | Longitud de onda/Color de temperatura | Intensidad luminosa | Régimen de potencia | Longitud | Altura | Ancho | Forma de lentes |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| BL-HJEKC36J-TRB | ![]() |
Bi-Color LEDs | 0605 (1615 metric) | Red-Orange, Yellow-Green | 20 mA | 2.2 V, 2.2 V | 625 nm, 594 nm | 120 mcd, 120 mcd | 50 mW, 50 mW | 1.6 mm | 0.55 mm | 1.5 mm | Rectangular |
| BL-HKBGE34B-TRB | ![]() |
Bi-Color LEDs | 1204 (3210 metric) | Yellow, Yellow-Green | 20 mA | 2.2 V, 2.2 V | 592 nm, 576 nm | 94 mcd, 35 mcd | 50 mW, 50 mW | 3.2 mm | 2 mm | 1 mm | Dome |
| BL-HJEGKB536E-TRB-Q | ![]() |
RGB LEDs | 0605 (1615 metric) | RGB | 20 mA | 2 V, 2.8 V, 2.8 V | 625 nm, 535 nm, 475 nm | 35 mcd, 317 mcd, 42 mcd | 50 mW, 70 mW, 70 mW | 1.6 mm | 0.6 mm | 1.5 mm | Rectangular |
| BL-H1010RGB-V3 | ![]() |
RGB LEDs | 0404 (1010 metric) | RGB | 5 mA | 2.2 V, 3.2 V, 3.2 V | 630 nm, 535 nm, 472 nm | 28 mcd, 63 mcd, 8.2 mcd | 26 mW, 30 mW, 32 mW | 1 mm | 0.75 mm | 1 mm | Square |
Publicado: 2024-05-21
| Actualizado: 2024-06-26