American Bright LED AB-FA024UC & AB-FC0xUA UV-Flexible Light Strips
American Bright LED AB-FA024UC and AB-FC0xUA UV-Flexible Light Strips are 5 meters (197") long and operate within the 40%RH to 70%RH environment humidity range. The AB-FA024UC-19700-x UVC-flexible light strips feature a peak wavelength range of 272nm to 278nm, IP20 protection, 5.6V forward voltage, 11nm spectrum half-width, and 15W/roll power rating. Typical applications include disinfection, chemical and biological analysis, and fluorescent spectroscopy.The AB-FC0xUA-19700-XA2 UVA-flexible light strips feature a 120° light angle, 50W power rating, IP65 protection, and an operating temperature range of -20°C to 45°C. Typical applications include black lighting, fishing light, counterfeit detection, curing, photocatalysis, decorating, and dentistry.
Specifications
- AB-FA024UC-19700-x:
- 272nm to 278nm peak wavelength range
- IP20 protection
- 5.6V forward voltage
- 11nm spectrum half-width
- 15W/roll power rating
- AB-FC0xUA-19700-XA2:
- 120° light angle
- 50W power rating
- IP65 protection
- -20°C to 45°C operating temperature range
Applications
- AB-FC0xUA-19700-XA2:
- Black lighting
- Fishing light
- Counterfeit detection
- Curing
- Photocatalysis
- Decorating
- Dentistry
- AB-FA024UC-19700-x:
- Disinfection
- Chemical and biological analysis
- Fluorescent spectroscopy
Additional Resources
View Results ( 4 ) Page
| N.º de artículo | Hoja de datos | Color de iluminación | Longitud de onda/Color de temperatura | Número de LED | Longitud | Ancho | Régimen de potencia | If - Corriente directa | Vf - Tensión directa |
|---|---|---|---|---|---|---|---|---|---|
| AB-FA024UC-19700-XA2 | ![]() |
White | 278 nm | 60 LED | 197 in | 0.39 in | 75 W | 125 mA | 24 V |
| AB-FA024UC-19700-XA1 | ![]() |
White | 278 nm | 60 LED | 197 in | 0.39 in | 75 W | 105 mA | 24 V |
| AB-FC012UA-19700-XA2 | ![]() |
Violet | 400 nm | 300 LED | 197 in | 0.39 in | 50 W | 830 mA | 12 V |
| AB-FC024UA-19700-XA2 | ![]() |
Violet | 400 nm | 300 LED | 197 in | 0.39 in | 50 W | 420 mA | 24 V |
Publicado: 2024-05-22
| Actualizado: 2025-02-06