Advanced Energy / HiTek MH100 Power Supply Modules
Advanced Energy / HiTek MH100 Power Supply Modules deliver up to 100W output and feature output voltage and current control and monitoring. These modules are powered by a 24VDC input and are suitable for specification in OEM equipment. The MH100 power supply modules allow full range control and monitoring of voltage and current via 0V to 10V analog signals. These modules contain internal potentiometers for voltage and current control. The MH100 power supply modules are highly reliable and offer positive or negative polarity, remote controllability, short circuit, and flashover protection. These modules comply with BS EN61010-1:2010 and are CE and UKCA marked. Typical applications include X-ray equipment, projection, electron- and ion-beam acceleration, insulation and materials testing, and high definition CRTs.
Features
- 100W output power
- High reliability
- 24VDC powered
- 5kV to 50kV output voltage range (available with customer-defined derivatives upon request)
- Positive or negative polarity
- Short circuit and flashover protection
- Remotely controllable
- V and I control
- V and I monitor
- LED status indication
- Low ripple marked
Safety
- Low voltage directive, 2014/35/EU SI 2016 No. 1101 by complying with BS EN61010-1:2010
- CE and UKCA marked
Applications
- Wide-angle and high-definition CRTs
- X-ray equipment
- Insulation and materials testing
- Electron- and ion-beam acceleration
- Projection
Mechanical Dimensions