Abracon AMSLA Stacked-Core Molded Inductors
Abracon AMSLA Stacked-Core Molded Inductors offer an ideal solution for high-power applications such as industrial, consumer electronics, and the Industrial Internet of Things (IIoT). These stacked inductors feature increased power density equipped to support higher-rated currents with lower DC resistance (DCR). The AMSLA modules consist of two inductor cores in parallel and utilize a small air gap between the stacked cores and conductor to provide better saturation performance. Package sizes range from 7mm x 7mm to 13mm x 13mm to occupy less surface area on the board. Key use cases for Abracon AMSLA Stacked-Core Molded Inductors include medical devices, electric vehicles, power adapters, servers, base stations, motor controllers, assembly line robotics, lighting, solar inverters, and desktops.Features
- Shielded construction
- Sizes range from 7mm x 7mm to 13mm x 13mm
- High power density
- Low DCR
- High saturation current
- High efficiency
- Designed for switching frequencies between 100KHz to 2MHz
- -40°C to +125°C operating temperature range (including self-temperature rise)
- RoHS and RoHS II compliant
Applications
- Consumer electronics
- Industrial automation
- IIoT
- Networking and telecommunications
- Medical
- Power supplies
- Robotics
- Automotive
Series Comparison Chart
Datasheets
Publicado: 2021-12-30
| Actualizado: 2025-11-06