Abracon AANI-FB Tri-Band Wi-Fi® 6E/7 FPC Antennas
Abracon AANI-FB Tri-Band Wi-Fi® 6E/7 FPC Antennas are easy to install on both flat and curved surfaces and provide a compact design with high efficiency of up to 90%. These antennas offer high performance across the 2400MHz to 7125MHz frequency range. The series supports the latest Wi-Fi standards (802.11be/ax) and offers backward compatibility with Wi-Fi 802.11a/b/g/n and wireless standards such as BLUETOOTH® and Zigbee®. Additional features include high gain and efficiency, stable high-speed connections, and robust signal strength. Abracon AANI-FB Tri-Band Wi-Fi 6E/7 FPC Antennas are flexible and include strong adhesive for use in high-temperature and humid environments. Applications include robotic vacuum cleaners, security and alarm systems, utility metering, virtual reality (VR), smart agriculture, and industrial IoT sensors.Features
- Compact design with high efficiency of up to 90%
- Triple-band coverage
- Supports 2.4GHz, 5GHz, and 6GHz bands
- Ensures compatibility with wide range of Wi-Fi devices and networks
- High gain
- Enhances signal strength and Wi-Fi network reach
- Helps improve signal coverage and performance, especially in larger spaces or environments with interference
- Linear polarization
- Easy installation and can be mounted on both flat and curved surfaces
- Omnidirectional radiation pattern provides uniform Wi-Fi connectivity coverage in horizontal plane
- Low-profile design suitable for integration into various devices and environments without taking up much space
- Strong adhesive for high-temperature and humid environments
- Lead free and RoHS compliant
Applications
- Wi-Fi 802.11a/b/g/n/ac/ax/be
- Robotic vacuum cleaners
- Security and alarm systems
- Utility metering
- Point-of-sale (POS) terminals
- HD speakers and soundbars
- VR head-mount displays
- Asset tracking and telematics
- Smart agriculture and animal tracking
- Industrial IoT sensors
View Results ( 31 ) Page
| N.º de artículo | Hoja de datos | Conector de tipo antena | Longitud del cable | Ganancia |
|---|---|---|---|---|
| AANI-FB-0032-1 | ![]() |
IPEX-I | 150 mm | 2.8 dBi |
| AANI-FB-0112-1 | ![]() |
MHF1 | 100 mm | 4.1 dBi |
| AANI-FB-0154-1 | ![]() |
MHF1 | 93.5 mm | 3.2 dBi |
| AANI-FB-0173-1 | ![]() |
IPEX-I | 66 mm | 5.5 dBi |
| AANI-FB-0174-1 | ![]() |
IPEX-I | 75 mm | 4.3 dBi |
| AANI-FB-0180-1 | ![]() |
MHF1 | 70 mm | 4.4 dBi |
| AANI-FB-0175-1 | ![]() |
IPEX-I | 100 mm | 4.8 dBi |
| AANI-FB-0176-1 | ![]() |
IPEX-I | 128 mm | 4.3 dBi |
| AANI-FB-0083-0100I | ![]() |
u.FL/IPEX-1/MHF1 | 100 mm | 4.1 dBi |
| AANI-FB-0084-0100I | ![]() |
u.FL/IPEX-1/MHF1 | 100 mm | 5.4 dBi |
Publicado: 2024-10-16
| Actualizado: 2025-08-14