2J Antennas Bullion Antennas

2J Antennas Bullion Antennas are designed for 5G New Radio (NR), GPS, GLONASS, QZSS, Galileo, and the 2.4GHz / 5GHz / 6GHz ISM frequency bands. The high-performance antennas are ground plane independent and ideal for 5G, 4G, 3G, and 2G technologies. The Bullion lineup is available in two mounting options: magnetic with a 300cm standard cable and screw with anti-rotation mounting. Additional features include IP67 and IP69 certification, 25W maximum input power, linear polarization, and an omnidirectional radiation pattern. 2J Bullion Antennas are measured in a certified CTIA 3D anechoic chamber and comply with RoHS and REACH requirements.

Features

  • All types
    • High performance
    • Ground plane independent
    • IP67 and IP69 certificates
    • Measured in certified CTIA 3D anechoic chamber
    • RoHS and REACH compliant
  • 2J6C86BGFa
    • Screw mount
    • Anti-rotation mounting
  • 2J6C86MGFc and 2J6C86MGFa
    • Magnetic mount
    • 300cm standard cable

Specifications

  • 2J6C86BGFa
    • Cable 1-2: 5G NR
      • 617MHz to 960MHz
      • 1427MHz to 2690MHz
      • 3300MHz to 5000MHz
      • 5150MHz to 5925MHz
    • Cable 3-4: 2.4GHz / 5GHz / 6GHz ISM
      • 2410MHz to 2490MHz
      • 4920MHz to 7125MHz
    • Cable 5: GPS / GLONASS / QZSS / Galileo
      • 1575MHz to 1606MHz
  • 2J6C86MGFc
    • Cable 1-2: 5G NR
      • 617MHz to 960MHz
      • 1427MHz to 2690MHz
      • 3300MHz to 5000MHz
      • 5150MHz to 5925MHz
    • Cable 3: 2.4GHz / 5GHz / 6GHz ISM
      • 2410MHz to 2490MHz
      • 4920MHz to 7125MHz
    • Cable 4: GPS / GLONASS / QZSS / Galileo
      • 1575MHz to 1606MHz
  • 2J6C86MGFa
    • Cable 1-2: 5G NR
      • 617MHz to 960MHz
      • 1427MHz to 2690MHz
      • 3300MHz to 5000MHz
      • 5150-5925MHz
    • Cable 3-4: 2.4GHz / 5GHz / 6GHz ISM
      • 2410MHz to 2490MHz
      • 4920MHz to 7125MHz
    • Cable 5: GPS / GLONASS / QZSS / Galileo
      • 1575MHz to 1606MHz
  • Dimensions
    • 2J6C86BGFa: 193mm x 76.3mm x 5mm
    • 2J6C86MGFc and 2J6C86MGFa: 193mm x 76.5mm x 56.1mm
  • All types
    • Linear polarization
    • Omnidirectional radiation pattern
    • 50Ω impedance
    • 25W maximum input power
Publicado: 2025-10-03 | Actualizado: 2025-11-18