MEAN WELL LOP Low-Profile Open-Frame Power Supplies
MEAN WELL LOP Low-Profile Open-Frame Power Supplies feature 200W to 600W devices with a compact package. The power supplies provide high reliability, high efficiency, and a safety-oriented built-in PCB with excellent EMC performance. The MEAN WELL LOP Power Supplies are suitable for Class I and II systems and compliant with multiple safety standards, including ITE 62368-1, medical 60601-1, industrial 61558-1, and 60335-1. The power supplies operate with a universal input voltage range and a 47Hz to 63Hz frequency range. The LOP family is ideal for high-power applications, including industrial automation machinery, security systems, mechanical/electrical equipment, network equipment, telecom devices, power-over-Ethernet (POE) power-sourcing equipment, home automation, and medical devices.
Features
- Compact, low-profile design
- Built-in 12V/0.5A for external FAN
- Low leakage current
- Universal input voltage
- PFC capability
- Low no-load power consumption
- High efficiency
- Fully protected
- Short circuit (SCP)
- Over load (OLP)
- Over voltage (OVP)
- Over temperature (OTP)
- Overvoltage category III
- Suitable for Class I and II installations
Applications
- Industrial automation machinery
- Industrial control systems
- Mechanical/electrical equipment
- Electronic instruments
- PoE power sourcing equipment
- Medical devices
- Security systems
- Network/telecom equipment
Publicado: 2024-05-03
| Actualizado: 2024-05-20