MEAN WELL GD2 IGBT DC-DC Converters
MEAN WELL GD2 IGBT DC-DC Converters come in a compact SIP7 package with international standard pinout and operate in a temperature range of -40°C to +90°C. These converters are 2W isolated and unregulated module types that offer high efficiency of up to 82%, 4.3KVAC or 6.2KVDC high I/O isolation ratings, and continuous short-circuit protection. GD2 converters account for various input voltages of 12V/15V/24V ±10% and different output positive and negative voltages. MEAN WELL GD2 IGBT DC-DC Converters are suitable for wireless networks, industrial robotics, motor drives, solar inverters, induction heating, and datacom systems.
Features
- SIP7 package with international standard pinout
- Performance optimized for IGBT/SiC
- Bipolar asymmetric unregulated output
- Low coupling isolation capacitance (Cio)
- Continuous short-circuit protection
Applications
- Server telecom / datacom systems
- Wireless network
- Industrial control facilities
- Industrial robotics
- Motor drivers
- Solar inverters
- Induction heating
Specifications
- 4.3KVAC or 6.2KVDC high I/O isolation
- 100ms maximum startup time
- 2W rated power
- 50mVp-p ripple and noise rating
- 5pF isolation capacitance
- ±5% load regulation
- -40°C to +90°C operating temperature range
- 19.5mm x 9.8m x 12.5mm dimensions
Dimensions
EMC Suggestion
Additional Resources
Publicado: 2024-10-08
| Actualizado: 2024-11-07