3M Featured Products
CoaXPress Cable Assemblies
Maintains a reliable signal when undergoing repeated flex motion for 10 million or more cycles.
1U30A-TC USB3 Vision Camera Cable Assemblies
Offers a reliable transmission range of up to 7m, ideal for industrial vision applications.
Twin Axial PCIe Jumper Assemblies
x8, x16, cross-over (Tx to Rx), and pass-thru (Tx to Tx) pinouts, bridge between slots on two PCBs.
8KDx Twin Axial PCIe Extender Assemblies
Offer speeds of up to 32GT/s per lane and a bandwidth of up to 64GB/s for x16 systems.
Y2500 Series Four-Wall Headers
Center slot polarization helps to prevent mis-insertions and minimize insertion time.
AB7000E EMI Absorbers
Helps suppress near-field EMI noise from 300MHz to 4GHz in a temperature range from -25°C to +105°C.
AB8000 EMI Absorbers
Provides high-temperature resistance up to +150°C for near-field applications from 300MHz to 4GHz.
CoaXPress Industrial Camera Cable Assemblies
Features the CXP interface, the mainstream interface for high-speed & high-bandwidth camera systems.