KYOCERA AVX Aluminum Radial Hybrid Capacitors

KYOCERA AVX Aluminum Radial Hybrid Capacitors are available in a wide range of capacitance values, including 56μF to 270μF for the RHA series and 100μF to 220μF for the RHD series. These radial-leaded capacitors feature an equivalent series resistance (ESR) range of 22mΩ to 45mΩ and voltage ratings from 16VDC to 63VDC. A bulk packaging option is available for KYOCERA AVX Aluminum Radial Hybrid Capacitors.

Features

  • Aluminum electrolytic capacitors
  • Radial leaded
  • Bulk packaging available

Specifications

  • RHA
    • 56μF to 270μF capacitance range
    • 16VDC to 63VDC voltage rating
    • 22mΩ to 45mΩ ESR
  • RHD
    • 100μF to 220μF capacitance range
    • 25VDC voltage rating
    • 27mΩ or 35mΩ ESR
Publicado: 2022-12-28 | Actualizado: 2023-06-13