Infineon Technologies CY7C65210/A & CY7C65217/A USB Controllers
Infineon Technologies CY7C65210/A and CY7C65217/A USB Billboard Controllers are full-speed USB controllers that integrate a voltage regulator, an oscillator, and flash memory. The devices store configuration parameters, allowing a cost-effective solution.The Infineon CY7C65210/A and CY7C65217/A USB Billboard Controllers feature a bus-powered mode, allowing efficient system power management with suspend and remote wake-up signals. The billboard controllers are housed in a 24-pin QFN package.
Features
- USB 2.0-certified, full-speed (12Mbps)
- Supports native billboard device class drivers
- Integrated USB termination resistors
- CY7C65210/210A with single-channel I2C interface
- Master up to 400kHz
- 190 bytes for each transmit and receive buffer
- CY7C65217/217A dual-channel UART/I2C interface
- UART interface
- Supports two pin
- Data rates up to 115200bps
- 190 bytes for each transmit and receive buffer
- Data format: 7 or 8 data bits, 1 or 2 stop bits
- No parity, even, odd, mark, or space parity
- Supports parity, overrun, and framing errors
- Supports single-channel RS-232 and RS-422 interfaces
- I2C interface
- Master up to 400kHz
- 190bytes for each transmit and receive buffer
- UART interface
- USB Suspend mode for low-power
- Operating voltage range from 1.71V to 5.5V
- General-purpose input/output (GPIO) pins:
- CY7C65210 with nine pins
- CY7C65217 with seven pins
- CY7C65210A with eleven pins
- CY7C65217A with nine pins
- 2560-byte Flash for storing configuration parameters
- Billboard device class-specific descriptors
- Driver support for billboard device
- Billboard device class is natively supported by Windows 10
- Integrated 48MHz clock oscillator clocking
- Supports bus- or self-powered configurations
- Operating temperature:
- 0°C to 70°C commercial
- -40°C to 85°C industrial
- 2.2kV HBM ESD protection
- RoHS-compliant package, 24-pin QFN (4.0mm × 4.0mm, 0.55mm, 0.5mm pitch)
Applications
- Dongles for Type-C
- Docking stations
- Monitors
CY7C65210/CY7C65210A Block Diagram
CY7C65217/CY7C65217A Block Diagram
Publicado: 2023-09-07
| Actualizado: 2023-10-11