Amphenol RF MHF® 4 LK Cable Assemblies
Amphenol RF MHF® 4 LK Cable Assemblies are 50Ω tamper-resistant ultra-miniature cable assemblies featuring the I-PEX MHF® 4 LK locking connector on one end. These preconfigured assemblies are available in multiple configurations designed on ultra-flexible 1.37 mm micro-coax cable with compact SMA and reverse-polarity SMA connectors. The combination of these durable connectors with this compact cable type assures reliability in demanding and rigorous environments. The MHF® 4 LK connectors are compatible with AMC4 and industry-standard micro-miniature connectors. Typical applications include wireless communications, portable electronics, test and measurement equipment, IoT and industrial modules, and medical devices.
Features
- Waterproof IP67 options available
- Reliable electrical performance
- Patented locking system
- Ideal for continuous shock and vibration applications
- Tamper-resistant design
Applications
- UAVs/drones
- IoT devices
- Military
- Smart agricultural equipment
- Communication networks
Published: 2025-11-13
| Updated: 2025-11-25