Texas Instruments XTREVM-TRANSMITTER Evaluation Module (EVM)

Texas Instruments XTREVM-TRANSMITTER Evaluation Module (EVM) is a precision transmitter design comprising the XTR200 current and voltage transmitter. The XTR200 is a high-voltage, precision output driver for 3-wire current or voltage systems, designed for standard industrial signals. The Texas Instruments XTREVM-TRANSMITTER is designed for use with the sensor measurement board (SNSR-DUAL-ADC-EVM) as a field transmitter evaluation platform.

Features

  • System-level board compatible with the SNSRDUAL-ADC-EVM
  • PWM input with fourth-order PWM filter
  • Adaptive power circuitry
  • XTR200 current and voltage transmitter output
  • Loop protection circuit using TPS26611 and TVS3301
  • MCU interface providing power output (3.3V) and SPI

Applications

  • Flow transmitter
  • Level transmitter
  • Pressure transmitter
  • Temperature transmitter
  • Analog output module

Board Layout

Mechanical Drawing - Texas Instruments XTREVM-TRANSMITTER Evaluation Module (EVM)
Publicado: 2026-10-21 | Actualizado: 2026-10-26