Tektronix 1 Series Digital Phosphor Oscilloscopes (DPOs)

Tektronix 1 Series Digital Phosphor Oscilloscopes (DPOs) combine all the essentials into a sleek, compact box with an intuitive touchscreen UI. These DPOs learn quickly, measure smarter, share data and screenshots quickly, and extend your analysis with the Tek software ecosystem. The 1 DPOs incorporate up to 4 analog channels, 200MHz bandwidth, 1.25GS/s sample rate, 25MHz AFG, frequency counter, digital voltmeter, advanced triggers, and protocol decode. These DPOs include a 7-inch color display, capacitive touchscreen, and WSVGA 1024 x 600 resolution. The DPOs feature a 100mm x 100mm standard VESA interface on the back of the instrument, compatible with a wide variety of accessories. These DPOs remotely view and control the oscilloscope over a network connection through eScope.

Features

  • 2 or 4 analog input channels
  • 50MHz, 70MHz, 100MHz, and 20MHz bandwidth
  • Sample rate:
    • 1.25GS/s half channels
    • 625MS/s all channels
  • Up to 200kwfm/s waveform capture rate
  • 10M points per channel record per length
  • 12-bit ADC vertical resolution
  • Serial trigger, decode, and analysis:
    • I2C
    • SPI
    • UART (RS-232/422/485)
  • Display:
    • 7-inch color display
    • Capacitive touchscreen
    • WSVGA 1024 x 600 resolution 
  • Connectivity:
    • USB 2.0 device (one port)
    • USB 2.0 Host (one port)
    • LAN (10/100 base-T Ethernet)
  • Remotely view and control the oscilloscope over a network connection through eScope
  • 100mm x 100mm VESA interface
  • Security:
    • Kensington lock
    • EUCRA compliant
  • Arbitrary function generator (S models only):
    • 25MHz waveform generator
    • Arbitrary, sine, square, pulse, ramp, DC level, and random noise waveform types
    • AM, FM, ASK, FSK, and sweep waveform modulation

Easy touchscreen with simplified front panel

Tektronix 1 Series Digital Phosphor Oscilloscopes (DPOs)

VESA Mount

Tektronix 1 Series Digital Phosphor Oscilloscopes (DPOs)

Next Generation Oscilloscopes

Tektronix 1 Series Digital Phosphor Oscilloscopes (DPOs)
Publicado: 2026-11-12 | Actualizado: 2026-11-12