Nuevos Herramientas de desarrollo de GNSS / GPS

ArduSimple simpleRTK 4 Dual - RTK Heading Starter Kit is a dual antenna GPS heading evaluation kit with all-band u-blox ZED-X20D and ANN-MB2. This kit provides centimeter precision and out-of-the-box moving baseline (heading, orientation, north indicator, compass, roll, pitch, and yaw). The RTK heading starter kit can calculate true north/heading out of the box with an accuracy of 0.1 degrees when antennas are placed 1 meter apart. This kit does not require calibration and does not exhibit drift, unlike IMU- and magnetometer-based systems. The RTK heading starter kit also provides position using all-band GNSS technology, with an error down to 1 meter when used standalone. This Kit is fully compatible with Arduino, STM32 Nucleo, Raspberry Pi, Nvidia Jetson, ROS, and Pixhawk/Ardupilot. The kit is ideal for complementing autopilots to obtain YAW information, in addition to position information.
-
ArduSimple simpleRTK 4 Dual BoardOffers a dual antenna GPS board with u-blox ZED-X20D for centimeter precision.15/09/2026 -
ArduSimple simpleRTK 4 Dual - RTK Heading Starter KitDual antenna GPS heading evaluation kit with all-band u-blox ZED-X20D and ANN-MB2.15/09/2026 -
u-blox Kit de evaluación GNSS EVK-X20DDesigned to test the features and capabilities of the ZED-X20D dual-antenna GNSS heading module.11/08/2026 -
Quectel LS550G (00) GNSS ModulesSupports concurrent reception of GPS, GLONASS, Galileo, BDS, and QZSS constellations.23/06/2026 -
Xsens Sirius RTK GNSS/INS Development KitsDesigned for centimeter-level positioning and orientation in the most challenging environments.12/06/2026 -
Quectel LG580P High-Precision GNSS ModulesSupport concurrent reception of GPS, GLONASS, Galileo, BDS, QZSS, and NavIC constellations.31/03/2026 -
SparkFun ZED-X20P GNSS Flex pHATsFeature the u-blox X20 engine, the powerful successor to the popular F9 engine.24/03/2026 -
u-blox EVK-M102 GNSS Evaluation KitKit is designed to evaluate the low-power consumption of M10 positioning technology.16/02/2026 -
ArduSimple simpleRTK 4 Pro BoardsSeptentrio mosaic-G5 P3 evaluation board for RTK.29/01/2026 -
Mikroe GNSS 18 ClickCompact board for high-precision GNSS applications.8/11/2024 -
Mikroe GNSS 17 ClickCompact add-on board for precise global navigation and positioning.6/11/2024 -
Quectel LG290P GNSS Baseboard KitEvaluates the LG290P high-precision GNSS module.30/09/2024 -
u-blox Kit de evaluación EVK-F101Evaluate the MAX-F10S GNSS module, which is built on F10 L1/L5 dual-band GNSS technology.27/09/2024 -
ArduSimple simpleRTK3B GNSS/GPS Development BoardsEvaluate the triple-band RTK GNSS technology with inertial sensor fusion.12/09/2024 -
Kaga FEI VN-90T, VN-9001T & VN-100T Evaluation KitsDesigned for the GT-90, GT-9001, and GT-100 modules.10/09/2024 -
Mikroe MIKROE-5890 4G LTE & GNSS ClickCompact add-on board for advanced global tracking and telematics applications.6/09/2024 -
Mikroe Click GNSS 16 MIKROE-6129Una placa complementaria compacta que ofrece precisión a nivel de medidor en entornos urbanos.5/09/2024 -
Quectel LG290P DaughterboardUsed in conjuction with the multi-band and high-precision evaluation board1/06/2024 -
STMicroelectronics X-NUCLEO-LIV4A1 GNSS Expansion BoardBased on the Teseo-LIV4F tiny dual-band GNSS low-power and measurement engine modules.9/05/2024 -
ArduSimple AS-GNSS-F10N simpleGNSS Pro Evaluation BoardStandalone board designed to evaluate sub-meter dual-band (L1/L5) GNSS positioning technology.3/04/2024 -
STMicroelectronics X-STM32MP-GNSS2 Expansion BoardEmbeds Teseo-LIV4F GNSS receiver and iNEMO inertial module for accelerometer and gyroscope.22/03/2024 -
Würth Elektronik Engineering ToolsAvailable for various product types and environments, such as antennas, GPS, Wi-Fi®, and cellular.12/09/2023 -
ArduSimple simpleRTK2B M.2 BoardOffers low-cost precise positioning to M.2 socket platforms.14/07/2023 -
ArduSimple AS-XBEE-CAN-DB9 CANBus GNSS MasterSupports standard 11-bit and extended 29-bit frame identifiers.1/06/2023 -
u-blox Kit de evaluación EVK-F9P-00Poderosa y versátil herramienta para evaluar el desempeño de los productos de posicionamiento de alta precisión.13/03/2023 -