Microchip Technology PIC32CM GC 32-Bit Arm® Cortex®-M23 MCUs

Microchip Technology PIC32CM GC 32-Bit Arm® Cortex®-M23 Microcontrollers (MCUs) are a family of low-power 32-bit Arm-based MCUs that offer safety, CAN-FD, SERCOMs (USART, SPI, I2C, LIN, etc.), full-speed USB, enhanced touch, and advanced analog features. The Arm Cortex-M23 CPU can run up to 72MHz and has a 2.64 CoreMark/MHz and 1.03 DMIPS/MHz rating. The Microchip Technology PIC32CM GC advanced analog features include a 12-bit Analog-to-Digital Converter (ADC) module with up to 4.5Msps, up to 12 single-ended channels, or three differential and six single-ended channels. The enhanced peripheral touch controller features up to 324 (18 x 18) mutual-capacitance channels and up to 36 self-capacitance channels, with Driven Shield+ technology. These devices are available in TQFP-48, VQFN-48, TQFP-64, VQFN-64, or TQFP-100 packages.

Features

  • Processor
    • Arm Cortex-M23
    • 72MHz (1.03 DMIPS/MHz)
    • Memory Protection Unit (MPU)
  • 1.71V to 3.66V operating voltage range
  • Memory
    • 512KB Flash with ECC/fault injection
    • 128KB SRAM with ECC/fault injection
    • 512bytes TrustRAM
  • System
    • Nested Vector Interrupt Controller (NVIC)
    • 8-channel DMA controller
    • 12-channel event system
  • Functional safety
    • ISO 26262:2018 compliant
    • ASIL-B safety level
    • ECC with fault injection on both Flash and SRAM
    • Programmable 32-bit Cyclic Redundancy Check (CRC) with DMA
    • SRAM/TrustRAM MBIST is accessible in boot user mode accessible
    • Fail-Safe Clock Monitor (CFD)
  • Communications peripherals
    • Two CAN-FD modules (ISO 11898-1:2015)
    • One Full-Speed (12Mbps) Universal Serial Bus (USB) 2.0 interface
    • Six SERCOM modules (SPI, USART, I2C, LIN, etc.)
  • Analog peripherals
    • 12-bit ADC up to 5.14Msps and up to 12 channels
    • Two analog comparators
    • Peripheral Touch Controller (PTC)
  • Timer/counters
    • Up to seven 16-bit timers/counters for control (TCC)
    • 32-bit Real-Time Counter (RTC)
    • Watchdog Timer (WDT) with window mode
  • I/O
    • 80 GPIOs
    • 16 external interrupts
    • PTC self/mutual channels: 36/18x18

Applications

  • Automotive body and comfort electronics
  • Automotive gateways and sensor nodes
  • Industrial control and automation
  • Industrial Human–Machine Interfaces (HMI)
  • Consumer appliances
  • Smart home and building automation
  • USB‑enabled embedded devices
  • Secure and safety‑critical embedded systems
  • General‑purpose embedded control

Videos

Block Diagram

Block Diagram - Microchip Technology PIC32CM GC 32-Bit Arm® Cortex®-M23 MCUs

Packages

Infographic - Microchip Technology PIC32CM GC 32-Bit Arm® Cortex®-M23 MCUs
Publicado: 2026-03-10 | Actualizado: 2026-08-20