u-blox MAYA-W3 Wi-Fi 6/6E & BLUETOOTH® 5.4 Modules

u-blox MAYA-W3 Wi-Fi 6/6E and BLUETOOTH® 5.4 Modules are host-based modules designed, built, and tested to meet the high reliability and quality requirements of various industrial applications. These applications include smart manufacturing, tracking and telematics, building automation, professional appliances, healthcare, and EV charging infrastructures. MAYA-W3 modules provide SISO Wi-Fi 6/6E operation with 20MHz channel width, improved network availability in dense Wi-Fi environments, and MU-MIMO. The modules can serve as an access point, a station, a P2P connection, or a combination of these. MAYA-W3 supports BLUETOOTH® Low Energy 5.4, including using isochronous channels for LE Audio.

At 10.4mm x 14.3mm, the compact MAYA-W3 offers robust connectivity options, low power consumption, and enhanced data rates. All u-blox modules undergo extensive qualification tests to ensure reliability over the lifetime, and each module is thoroughly tested before leaving the assembly line. The MAYA-W3 series is based on the CYW5551/2/3 chips from Infineon.

Features

  • Variants with antenna pins, U.FL connectors, and embedded PCB antenna
  • Wi-Fi 6/6E, tri-band, dual-band, and single-band; single stream, and supporting MU-MIMO
  • 20MHz Wi-Fi® channels
  • Wi-Fi 802.11a/b/g/n/ac/ax
  • BLUETOOTH® 6.0 dual mode supporting LE audio
  • WPA3, WPA2, WAPI, and AES Wi-Fi® security
  • Secure boot
  • -40°C to +85°C industrial temperature range

Applications

  • Smart manufacturing
  • Tracking and telematics
  • Building automation
  • Professional appliances
  • Healthcare
  • EV charging infrastructures

Specifications

  • Wi-Fi standards:
    • Wi-Fi 6/E IEEE 802.11a/b/g/n/ac/ax
  • Wi-Fi channels:
    • 2.4GHz: 1 to 13
    • 5GHz: 36 to 165
    • 6GHz: 1 to 233
  • BLUETOOTH®:
    • BLUETOOTH® core 6.0 specification support
    • BR/EDR
    • Low energy
  • Antennas:
    • Dual antenna pins or U.FL connectors for simultaneous Wi-Fi and Bluetooth operation
    • Single antenna pin or U.FL connector for shared 2.4GHz Wi-Fi and Bluetooth operation
    • Single embedded antenna and antenna pin for shared 2.4GHz Wi-Fi and Bluetooth operation
  • 18dBm (Wi-Fi 6, 5GHz, and 20MHz channel) output Tx-power
  • RX sensitivity:
    • -95dBm (indicative) for Wi-Fi 6 2.4GHz
    • -94dBm (indicative) for Wi-Fi 6 5GHz
    • -94dBm (indicative) for BLUETOOTH® Classic
    • -100.5dBm (1Mbit/s, indicative) for BLUETOOTH® LE
  • Security:
    • WPA3
    • WPA2
    • WPA mixed mode
  • -40°C to +85°C operating temperature range
  • 3.3VDC RF power supply
  • 1.8VDC I/O power supply
  • Software
    • MAC addresses available in onboard OTP memory
    • Wi-Fi operational modes include station, access point, Wi-Fi direct, or any combination of these
    • Free-of-charge drivers for Linux and Android
    • Wi-Fi / BLUETOOTH® coexistence
      • Internal TDM mechanism
      • Central hardware packet traffic arbitration for external radio
      • WCI-2 interface for external radio coexistence
  • Interfaces:
    • SDIO 3.0 (4-bit, up to 100MHz clock) for Wi-Fi
    • BLUETOOTH®
      • HCI transport layer via High-speed UART (4-wire)
      • Shared SDIO1 with Wi-Fi PCM/I2S for audio
    • Multiple GPIOs
  • Package:
    • 10.4mm x 14.3mm x 2mm
    • Solder mounting, 90-pins (LGA)

Block Diagrams

u-blox MAYA-W3 Wi-Fi 6/6E & BLUETOOTH® 5.4 Modules
Publicado: 2024-11-19 | Actualizado: 2026-08-20