Renesas Electronics WS125-V2HRDKREFZ RZ/V2H Robotic Development Kit
Renesas WS125-V2HRDKREFZ RZ/V2H Robotic Development Kit helps accelerate high-performance AI vision and robotics designs using the Arm®-based RZ/V2H microprocessor (MPU). The Renesas WS125-V2HRDKREFZ is designed to tackle demanding AI image-processing workloads with up to 80 TOPS (sparse) AI inference performance, while still giving the flexibility to run multiple operating systems on a multi-core CPU. By combining powerful AI acceleration with rich connectivity, the device enables rapid prototyping, system bring-up, and smooth integration into robotic platforms.
Features
- Arm architecture supporting simultaneous multi-OS operation
- RZ/V2H MPU delivering up to 80 TOPS (sparse) AI inference for real-time vision and robotics workloads
- MIPI CSI-2 and multiple high-bandwidth interfaces for camera and sensor integration
- Onboard JTAG, DIP switches, and flexible power architecture for efficient debug and bring-up
- Yocto 5.1 (Styhead) and Ubuntu 24.04 support for Linux-based AI development
- Software enablement for ROS 2 Jazzy-based robotics development, with customized packages and development support
Applications
- Robotics
- Edge AI
Videos
Board Layout - Top
Board Layout - Bottom
Publicado: 2026-11-19
| Actualizado: 2026-11-20