NXP Semiconductors X-in-1 Modular Platform

NXP Semiconductors X-in-1 Modular Platform provides a scalable hardware and software foundation for integrating multiple electrification functions into a single control architecture for electric vehicles (EVs). The platform helps automakers and Tier-1 suppliers reduce system complexity, development time, cost, and vehicle weight. Built around NXP Semiconductors' S32K microcontrollers, the platform enables multiple software applications to run safely on one chip while supporting functional safety, software isolation, and rapid prototyping. The system offers hardware, software, documentation, and ecosystem support for X-in-1 powertrain and battery-system integration.

Concept

Mechanical Drawing - NXP Semiconductors X-in-1 Modular Platform

Features

  • X-in-1 platform components
    • Vehicle control unit (VCU)
    • Traction inverter
    • Onboard charger (OBC)
    • HV-LV DC-DC
    • EV charge controller (EVCC)
    • Battery management system (BMS) controller
    • HV power distribution unit
    • Thermal management
  • Users can evaluate system‑level and safety‑related interactions or develop custom applications
  • Scalable hardware and software platform for integrating multiple electrification functions into single control architecture
  • Supports multi-application software integration on single S32K39 microcontroller with safe application isolation
  • Includes production-ready real-time drivers, orchestration and application software, configuration tools, and documentation
  • Provides functional safety support with concepts for mixed-integrity partitioning, safe processing, and application isolation
  • Supports rapid evaluation, prototyping, and migration from low-voltage environments to high-voltage vehicle systems
  • Includes ecosystem support for debugging, simulation, AUTOSAR, safety, and system-development partners
  • Common solution features
    • 100W, 48V to 12V DC-DC with GaN low-loss switches
    • System safety manager
    • Supported devices
      • S32K39 - ASIL D microcontroller
      • FS26 - safety system basis chip (SBC) for ASIL D systems
      • HB2001 - SPI programmable 10A H-bridge
      • TJA146x - signal-improvement CAN
    • Orchestration software - ensures safety-critical logic running on master safety core
  • 2-in-1 DC-DC + BMS solution additional features
    • BMS with battery junction box function
    • Supported BMS function
      • MC33665 gateway device
      • MC33774 18-channel ASIL D battery cell controller
      • MC33777 battery junction box monitor
    • Supported software
      • BMS application software
        • Battery state of health (SoH)
        • State of charge (SoC)
      • DC-DC application software - up to 300kHz control loop
  • 2-in-1 DC-DC + inverter use solution additional features
    • IGBT/SiC traction inverter
    • GD3162 - HV gate driver for supported traction inverter function
    • Supported software
      • Inverter application software - 15kHZ field-oriented control (FoC) example
      • DC-DC application software - 200kHz control loop

Applications

  • EV powertrain integration and e-Axle systems
  • BMS and battery junction box functions
  • High-voltage to low-voltage DC-DC power conversion
  • Traction inverter control for IGBT and silicon carbide (SiC) motor-drive systems
  • OBC systems and energy-management platforms
  • VCUs, charging controllers, and thermal-management integration
  • Consolidated X-in-1 EV architectures that combine multiple vehicle electrification functions into a single module

Videos

System Components

Chart - NXP Semiconductors X-in-1 Modular Platform

Battery Use Case: 2-in-1 DC-DC + BMS Solution

Block Diagram - NXP Semiconductors X-in-1 Modular Platform

E-Axle Use Case: 2-in-1 DC-DC + Inverter Use Solution

Block Diagram - NXP Semiconductors X-in-1 Modular Platform

RDA777T2 power management module

XIN1-CABLE6 ribbon/IDC cable

XIN1-CABLE12 ribbon/IDC cable

XIN1-MB-S32X industrial motherboard

XIN1-FB-LEM current sensor development tool

XIN1-DC-DC-LV power management IC development tool

BATT-18EMULATOR emulator/simulator board

Publicado: 2026-11-09 | Actualizado: 2026-11-20