L-Com Fiber Optic SC Couplers

L-Com Fiber Optic SC Couplers are designed to fit precisely into standard rectangular SC panels to provide a reliable connection. These Simplex SC panel-mount couplers are available with a bronze alignment sleeve for multimode applications or a ceramic alignment sleeve for single-mode applications. Both types offer easy installation with no need to trim or adjust the couplers. Users simply snap the adapters into place in the panel and secure them with the included screws. L-Com Fiber Optic SC Couplers are constructed from high-quality materials and tested to ensure they meet or exceed industry standards.

Features

  • FOA-002M
    • Bronze alignment sleeve for multimode applications
    • Quality metal construction ensures long life and durability
    • Precision rectangular flange for easy panel mounting
    • Used to connect either PC or UPC polished SC Fiber cables
  • FOA-002MA
    • Ceramic alignment sleeve for single-mode applications
    • Plastic body provides a lightweight yet durable solution
    • Stainless steel mounting clips allow for easy snap-in installation
    • Used to connect either PC or UPC polished SC fiber cables

Applications

  • LAN
  • FTTX
  • High EMI/RFI environments
  • Security

Internal Alignment Sleeve

Infographic - L-Com Fiber Optic SC Couplers
Publicado: 2026-09-18 | Actualizado: 2026-10-09