Infineon Technologies 1200V Level-Shift Gate Drivers

Infineon 1200V Level-Shift Gate Drivers for Industrial Drives include 3-phase, half-bridge, and high and low side drivers suitable for IGBTs or MOSFETs. The 6ED2230S12T 3-phase 1200V SOI driver with integrated Bootstrap Diode (BSD) and overcurrent protection utilizes Infineon's unique Silicon-on-Insulator (SOI) level-shift technology. The 6ED2230S12T provides functional isolation with industry-leading negative VS robustness. It also provides reduced level-shift losses with the integrated bootstrap diode enabling a lower bill of material cost and smaller PCB footprint.

Infineon 1200V level-shift gate drivers are offered in industry-standard packages and pinout configurations. They are available in level-shift functional Junction Isolation (JI) technology and Silicon on Insulator (SOI) technology. The IR2214SS is a half-bridge gate driver based on junction isolation technology with DESAT and soft shutdown features.

Features

  • Integrated, fast bootstrap diode (6ED2230S12T)
  • Overcurrent protection (OCP) with ±5% reference threshold
  • Best-in-class negative VS transient tolerance (6ED2230S12T)
  • Fully operational to +1200V offset voltage
  • Tolerate to negative transient voltage, dV/dt immune
  • VCC and VBS Undervoltage Lockout (UVLO) protection
  • Integrated dead-time and cross-conduction prevention logic
  • Various input options and matched propagation delay outputs
  • Standard pin-out and packages
  • Various integrated features and functions
    • Desaturation, soft/hard shutdown, programmable dead time, fault reporting with enable and clear, two-stage turn-on, and brake chopper
  • Reduced BOM and system-level cost; smaller PCB
  • Higher reliability with reduced high voltage component count
  • Consistent and reliable operation under abnormal conditions with increased robustness and headroom
  • Increased system reliability, operational headroom, and noise immunity
  • Fast and reliable switching
  • Protection under abnormal operation
  • Easy-to-use, straight-forward simplified design

1200V Gate Drivers Applications

Chart - Infineon Technologies 1200V Level-Shift Gate Drivers

Applications

  • Industrial drives
  • General purpose drives
  • Motor control
  • General purpose inverters
  • Commercial air-conditioning
  • Residential air-conditioning

Circuit Diagram

Application Circuit Diagram - Infineon Technologies 1200V Level-Shift Gate Drivers

Videos

Publicado: 2020-02-13 | Actualizado: 2026-10-19