Ezurio BL54LM20A Multiprotocol Modules
Ezurio BL54LM20A Multiprotocol Modules deliver secure and robust BLUETOOTH® LE and 802.15.4 with flexible programming via the nRF Connect SDK or Canvas software suite. These modules feature a 128MHz Arm® Cortex®-M33 and 128MHz RISC-V coprocessor. The BL54LM20A modules include an extended peripheral set, high-speed USB, up to +8dBm transmit power, and NFC A-Tag implementation. These modules offer 2MB non-volatile memory and 512kB RAM. The BL54LM20A modules are integrated with a pre-certified on-board chip antenna or support an external antenna via an MHF4 connector. Typical applications include building automation, security, medical peripherals, and industrial sensors.
Features
- nRF54LM20 series SoC 3.02mm x 2.43mm CAAA61 package with 40 GPIOs utilized
- BLUETOOTH® LE, 802.15.4 (Thread and Matter) multi-protocol support
- 128MHz Arm® Cortex®-M33 processor core
- 128MHz VPR RISC-V co-processor core
- 2MB non-volatile memory and 512kB RAM
- Integrated pre-certified on-board chip antenna or external antenna support via MHF4 connector
- High-speed peripherals:
- HS-SPI/UART
- Software-defined peripherals on 128MHz VPR
- GPIO - 1x 64MHz port
- 1.7V to 3.6V supply voltage range
- 6 GPIOs
- Qualified against BLUETOOTH® Core 6.0
- Firmware Over the Air (FOTA) via MCUboot and nRF Connect SDK
- 11mm x 8mm x 0.6mm ultra-small footprint
- Low-leakage peripherals:
- 2x QDEC
- 7x Timer
- Global RTC
- 2x WDT
- NFC A-Tag
- TEMP
- I2S
- COMP
- 3x PWM
- LPCOMP
- 14-bit 8CH ADC
- 7x TWI/SPI/UART
- GPIO (3 x 8MHz port (P0, P1, and P3)
- 34 GPIOs (1.7V to 3.6V)
Applications
- Building automation
- Security
- Medical peripherals
- Industrial sensors
- Asset tracking and location services
- Matter-enabled smart home devices
Specifications
- Frequency:
- 2.402GHz to 2.480GHz for BLUETOOTH® (CH0 to CH39)
- 2.405GHz to 2.480GHz for IEEE 802.15.4-2020 PHY (CH11 to CH26)
- Bluetooth core 6.0:
- Channel sounding
- GATT client and GATT server - any adopted/custom services
- Central/peripheral roles
- Mesh networking
- LE CODED
- LE 2M
- LE secure connections
- Extended advertising
- LE power control
- DTM firmware (test modes)
- 2405MHz to 2480MHz IEEE 802.15.4-2020 compliant:
- 250kbps, 2450MHz, and O-QPSK PHY
- Channels 11 to 26. Channel 11 2405MHz and CH26 2480MHz
- Clear Channel Assessment (CCA)
- Energy Detection (ED) scan
- CRC generation
- Maximum transmit power setting:
- 8dBm chip antenna (453-00586)
- 8dBm external antenna connection via on-module IPEX MHF4 (453-00585)
Block Diagram
Publicado: 2026-09-23
| Actualizado: 2026-11-02