EPC Space EPCS5001PAV 100V eGaN® Power Transistor
EPC Space EPCS5001PAV 100V Enhancement-Mode Gallium Nitride (eGaN®) Power Transistor is a radiation-hardened enhancement-mode FET optimized for space, avionics, high-frequency DC-DC conversion, and 24V to 48V motor drive applications. The EPC Space EPCS5001PAV combines a 100V drain-to-source rating with ultra-low 1.8mΩ RDS(on) and 133A continuous current capability. Designed in a compact 3mm x 5mm QFN Thermal-Max package, the EPCS5001PAV features an exposed top for efficient thermal management and easy cooling. The zero reverse recovery charge, low gate charge, and fast switching performance enable higher efficiency, greater power density, and reduced EMI compared to equivalent silicon MOSFET solutions.
Features
- Screened to TXV level
- 100V rated
- Low RDS(on)
- Small footprint, 3mm x 5mm QFN package
- Exposed top for top-side thermal management
- Enhanced thermal-max package
- Single Event Effect (SEE) hardened - SEE immunity up to LET of 37MeV/(mg/cm2) in Si with VDS up to 80% of rated breakdown
- Ultra-high efficiency
- No reverse recovery
- Ultra-low QG
- Excellent thermal
- Easy-to-use and reliable gate, gate drive ON = 5V typical, OFF = 0V (negative voltage not needed)
- Top of FET is electrically connected to source
- Moisture Sensitivity Level (MSL) 1
Applications
- Satellite and avionics
- Deep space probes
- 24V to 60V motor drives
- High-speed DC-DC conversion
- Motor controllers
Specifications
- 100V maximum drain-to-source voltage
- 120V maximum drain-to-source voltage (repetitive transient)
- +6V/-4V maximum gate-to-source voltage
- 100μA maximum drain-to-source leakage, 1μA typical
- 4mA to 9mA maximum gate-to-source forward leakage range
- 0.2mA maximum gate-to-source reverse leakage, 0.01mA typical
- 0.8V to 2.5V gate threshold voltage range
- 1.8mΩ maximum drain-to-source RDS(on)
- 3V maximum source-to-drain forward voltage, 1.5V typical
- 4800pF maximum input capacitance, 3200pF typical
- 7pF typical reverse transfer capacitance
- 1200pF maximum output capacitance, 1000pF typical
- 0.5Ω typical gate resistance
- 29nC maximum total gate charge, 23Ω typical
- 8.9nC typical gate-to-source charge
- 2.3nC typical gate-to-drain charge
- 6.3nC typical gate charge at threshold
- 94nC maximum output charge, 85nC typical
- 0nC typical source-to-drain recovery charge
- -40°C to +150°C operating temperature range
- Thermal resistance
- 0.2°C/W junction-to-case (case TOP)
- 1.5°C/W junction-to-board (case BOTTOM)
- 45°C/W junction-to-ambient ((using JEDEC 51-2 PCB)
- 21°C/W junction-to-ambient (using EPC90142 EVB)
Published: 2026-11-13
| Updated: 2026-11-19