EPC Space EPC7018GC Rad-Hard eGaN® Power Switching HEMT

EPC Space EPC7018GC Radiation-Hardened (Rad-Hard) Enhancement Mode Gallium Nitride (eGaN®) Power Switching High-Electron-Mobility Transistor (HEMT) is a 100V, 80A transistor designed for space and other high-reliability applications. The EPC Space EPC7018GC delivers ultra-low on-resistance, low gate charge, and fast switching performance. The rad-hard design provides immunity to total ionizing dose and single-event effects, supporting efficient DC-DC conversion, satellite power systems, avionics, motor controllers, and deep-space missions.

Features

  • Ultra-low QG for high efficiency
  • Logic level
  • Lightweight
  • Compact hermetic package with dual gate
  • Source sense pin
  • Total ionizing dose LDR/HDR immune
  • Single-Event Effect (SEE) Hardened – SEE immunity for LET of 82.3MeV/(mg/cm2) in Si with VDS up to 100% of rated breakdown

Applications

  • Satellites and avionics
  • Deep space probes
  • High-speed rad-hard DC-DC conversion
  • Rad-hard motor controllers
  • Nuclear facilities

Specifications

  • 100V maximum drain-to-source voltage
  • 80A maximum continuous drain current
  • 320A maximum single-pulse drain current
  • +6V/-4V maximum gate-to-source voltage
  • 0.8V to 2.5V gate-to-source threshold voltage
  • 0.8mA to 0.4mA maximum drain-to-source leakage range
  • Gate-to-source leakage
    • 0.6mA to 1mA maximum forward range
    • 0.5mA maximum reverse
  • 6mΩ maximum drain-to-source resistance, 4mΩ typical
  • 3V maximum source-to-drain forward voltage, 1.8V typical
  • 2100pF maximum input capacitance, 1700pF typical
  • 1050pF maximum output capacitance, 914pF typical
  • 6pF maximum reverse transfer capacitance, 1.2pF typical
  • 20nC maximum total gate charge, 15.3nC typical
  • 7nC maximum gate-to-source charge, 4.0nC typical
  • 12nC maximum gate-to-drain charge, 2.1pC typical
  • Thermal resistance
    • 45°C/W junction-to-ambient
    • 1.84°C/W junction-to-case
  • -55°C to +150°C operating junction temperature
  • +260°C maximum package mounting surface temperature
  • 0.170g in weight

Package Connections

Schematic - EPC Space EPC7018GC Rad-Hard eGaN® Power Switching HEMT

Dimensions

Mechanical Drawing - EPC Space EPC7018GC Rad-Hard eGaN® Power Switching HEMT
Publicado: 2026-11-16 | Actualizado: 2026-11-19