Allegro MicroSystems ASEK-35 Programmer Development Boards

Allegro MicroSystems ASEK-35 Programmer Development Boards enable functional expansion of the ASEK-35 Programmer. These tools include Interface and Socket boards, and an Accessory board.

Interface Boards

Interface boards provide a flexible, universal hardware interface for all supported ASEK-35 current sensors. Each board offers specific capabilities and compatible sensor listings. These boards are well-suited for connecting sensors mounted on a demo board or within a customer application using an external wire harness connected to the interface board terminals.

ASEK-35-INT-01 - Interface board to be connected between ASEK35 and a demo board or a customer application.

ASEK-35-INT-02 - Multiplexing interface board that enables programming of four devices in parallel, connects between ASEK35 and a demo board or a customer application.

ASEK-35-INT-03 - Prototyping interface board designed to provide easy access to ASEK-35 programmer signals.

 

Socket Boards

The Allegro MicroSystems Socket Boards are package-specific and sensor-specific evaluation boards designed to simplify sensor testing and enhance the evaluation experience. Providing a convenient, ready-to-use platform that requires no external wiring for standard operation, these boards feature a burn-in test socket, application-level support circuitry, test points, and a header connector for easy access to sensor signals. The header can also be used to connect sensors installed on demonstration boards or in customer applications via an external wiring harness, providing added flexibility during development and testing. Socket boards are supplied without a sensor installed.

ASEK-35-SOC-KT01 - Specific for products in the KT package with standard pinout (SIP-4)

ASEK-35-SOC-LU01 - Specific for ACS37610 and ACS37611 in the LU package (TSSOP-8)

ASEK-35-SOC-LU03 - Specific for CT455 and CT456 in the LU package (TSSOP-8)

ASEK-35-SOC-LU04 - Specific for ACS37614 in the LU package (TSSOP-8)

ASEK-35-SOC-OK01 - Specific for ACS37610 in the OK package (SIP-4)

ASEK-35-SOC-OL01 - Specific for ACS37630 in the OL package (SOIC-8)

Accessory Board

Accessory boards expand the hardware functionality of the Allegro MicroSystems ASEK-35 programmer. This purpose-built board provides dedicated support for specialized tasks, such as calibration and hardware verification.

ASEK-35-ACC-CAL - Designed to support high-accuracy calibration of all ASEK-35 analog-to-digital converter (ADC) and digital-to-analog converter (DAC) channels

Applications

  • Current sensor evaluation and development
  • Current sensor calibration
  • Prototype validation and production programming
  • Industrial current measurement systems
  • Automotive current sensing applications
  • Energy management and power conversion equipment
  • Sensor communication and configuration
Publicado: 2026-09-28 | Actualizado: 2026-10-05