NXP Semiconductors TJA1410-EVB Evaluation Board
NXP Semiconductors TJA1410-EVB Evaluation Board integrates two TJA1410 PMD transceivers and 240µH 10BASE‑T1S common‑mode chokes, providing a compact and efficient platform for assessing 10BASE‑T1S network performance. The NXP TJA1410-EVBs streamlined design enables quick, hands‑on evaluation of both the TJA1410 device and PMD‑level signal behavior. Featuring standard ribbon‑cable connectors, the board interfaces seamlessly with a broad range of MCU evaluation kits/boards equipped with an Ethernet MAC and 10BASE‑T1S digital PHY IP, allowing developers to rapidly prototype, validate, and analyze multidrop Ethernet configurations with ease.
Features
- 2x TJA1410 PMD transceivers and 240µH 10BASE-T1S common-mode chokes
- Easy interfacing via standard ribbon-cable connections
- Compact form factor
- Enables quick prototyping, testing, and characterization of PMD-level performance
Applications
- Automotive
- Zone controllers
- Body appliances
- Central compute ECUs
- Edge ECUs
- Interior/exterior lighting
- Short-range radar
- Industrial
- Building I/O controllers
- Programmable Logic Controllers (PLCs)
- Remote I/O
Diagram
Published: 2026-02-04
| Updated: 2026-10-22