Amphenol LTD molliflex® Flat Woven e-Textile Power & Data Cable
Amphenol LTD molliflex® Flat Woven e-Textile Power and Data Cable is designed as a direct replacement for conventional harsh environment cables, providing superior flexibility and comfort. The soft and pliable molliflex design eliminates the rigid, often irritating feel of conventional cables while reducing overall weight and bulk. The e-textile material conforms to a user's body and equipment without kinking, snagging, or restricting movement. Amphenol LTD molliflex Flat Woven e-Textile Power and Data Cable is woven from advanced, high-tensile strength fibers to resist abrasion, tears, and environmental stressors such as extreme temperatures and moisture. The flat, low-profile design enables seamless integration with existing gear and next-generation smart textiles for body-worn applications.
Features
- Conforms to body and equipment without kinking, snagging, or restricting movement
- Woven from advanced, high-tensile strength fibers
- Superior resistance to abrasion, tears, and environmental stressors such as extreme temperatures and moisture
- Soft and pliable, eliminating rigid, irritating feel of conventional cables
- Traditional camouflage print
- Flat, low-profile design enables seamless integration into existing gear and next-generation smart textiles
- Thin, lightweight fabric integration significantly reduces overall weight and bulk compared to traditional harsh environment cables
- Unmating force of 13lb ±3lb designed to prevent accidental disconnection
- Designed for body-worn applications
Specifications
- IP67 rated at 1m for 0.5hrs
- 750mm length
- 2mm thickness
- Widths
- 25mm internal
- 36mm external
Overview
Attachment Options